
Technical specifications
- Axioline F product family
- Modular design: Block modules
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 53.6 mm
- Height: 126.1 mm
- Depth: 77.1 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C (standard);-40 °C ... 70 °C (Extended, see chapter "Successfully tested: Use under extreme environmental conditions" in data sheet.)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Name of connection: Axioline F-plug
- Stripped length: 8 mm
- Installation position: Arbitrary (no temperature derating)
- ATEX
- IECEx: IECEx
- Transmission speed 100 MBit/s
- Identification: Class I, division 2, groups A, B, C, D, T4;Class I, Zone 2, IIC T4
- UL, USA / Canada: Class I, div. 2, GROUPS A, B, C, D T4
- Maximum power loss at rated conditions 2.51 W.
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 2
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Delivery scope: Inclusive of bus base module and Axioline F-plugs
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Certificate: E196811
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Power consumption: max. 240 mA
- Wire connection: Conductor connection
- Protection circuit: Overvoltage protection | electronic (35 V, 0.5 s);reverse polarity protection | reverse polarity protection diode;transient protection | suppressor diode
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline F: System and Installation" user manual.
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Special features: Extreme condition variant;HART functionality;HART functionality
- CCCex Note: Use in hazardous areas is not permitted in China.
- Ex data: Ex data
- UKCA Ex (UKEX) UKCA Ex (UKEX)
- CCC / China-Ex: CCC / China-Ex
- Name of input: Active analog inputs
- Input resistance: Current input: 100 Ω (typical)
- Cut-off frequency (3 dB) 15 Hz
- Input signal current: 4 mA ... 20 mA
- Description of the input: HART-compatible, active analog input signals
- Number of inputs: 8 (HART)
- Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
- Analogue::: Analogue:
- Supply voltage 24 V DC
- UL Ex, USA / Canada: UL Ex, USA / Canada
- Note on connection technology: Shielded, twisted pair
- 12-bit A/D converter resolution
- Module
- Input address space: 48 bytes
- Output address space: 0 bytes
- Need for parameter data: 27 bytes
- Need for configuration data: 6 bytes
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Measured value display 16 bit (15 bit + sign)
- Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 60 Hz, 1 min.
- A/D conversion time 500 µs
- Data formats: inLine, S7 compatible, standard formatting
- Axioline F-Local bus: Axioline F-Local bus
- Potential: Supply of the Axioline F-local bus (UBus): Potential: Supply of the Axioline F-local bus (UBus)
- Potential: Infeed for analog modules (UA): Potentials: Infeed for analog modules (UA)
- Test voltage: 5 V supply of local bus (UBus) / 24 V supply (peripheral): 500 V AC, 60 Hz, 1 min.
- Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 60 Hz, 1 min.
- Axioline F-plug: Axioline F-plug
- Input filter 25 Hz
- Test voltage: 5 V supply of local bus (UBus) / analog inputs: 1500 V AC, 60 Hz, 1 min.
- Test voltage 24 V supply (peripheral) / analogue inputs 1500 V AC, 60 Hz, 1 min.
- Test voltage: Analogue inputs / functional ground: 500 V AC, 60 Hz, 1 min.
- Filtering: RFI filtering / passive TP 2. Order
- Product type
Analogue module
- Type
AXL F AI8 HART XC 1F
- No. of inputs (max.)
8
- Operating voltage
24 V DC
5 V DC
- Height
126.1 mm
- Length
77.1 mm
- Width
53.6 mm
IP20
- Dim
(L x W x H) 77.1 x 53.6 x 126.1 mm
- Connection method
2-core
- Connection
Push-in wire connector
- Max. current consumption
240 mA
- Manufacturer part #
1052434
- Type
modular block
- Fitting type (details)
Carry rail mounting
- Depth
75.948224 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562307 Phoenix Contact AXL F AI8 HART XC 1F 1052434 Analogue module 24 V DC, 5 V DC
User & Safety Instructions
User & Safety Instructions 3562307 Phoenix Contact AXL F AI8 HART XC 1F 1052434 Analogue module 24 V DC, 5 V DC
Description
Axioline F, Analog Input Module, Active Analog Inputs: 8 (HART), 4 mA ... 20 mA, connection technology: 2-wire, transmission speed in local bus: 100 Mbit/s, extreme condition variant, HART functionality, HART functionality, degree of protection: IP20, Including bus base module and Axioline F-plugs
This text is machine translated.
This text is machine translated.










