1/6
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
I/O module
AXL F AO4 XC 1H
4
4
19.2 V DC
19.2 - 30 V DC
30 V DC
5 V DC
126.1 mm
54 mm
35 mm
IP20
(L x W x H) 54 x 35 x 126.1 mm
2-core
Push-in wire connector
120 mA
2702153
Mounting rail
+60 °C
-25 °C
5 V DC
yes
Datasheet 2137416 Phoenix Contact AXL F AO4 XC 1H 2702153 I/O module 5 V DC
User & Safety Instructions 2137416 Phoenix Contact AXL F AO4 XC 1H 2702153 I/O module 5 V DC