
Technical specifications
- Axioline F product family
- Modular design: Block modules
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 53.6 mm
- Height: 126.1 mm
- Depth: 54 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C (standard);-40 °C ... 70 °C (Extended, see chapter "Successfully tested: Use under extreme environmental conditions" in data sheet.)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Name of connection: Axioline F-plug
- Stripped length: 8 mm
- Installation position: Arbitrary (observe temperature derating)
- Transmission speed 100 MBit/s
- Maximum power loss at rated conditions 6.3 W.
- Testing period: 21 days
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 2
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Delivery scope: Inclusive of bus base module and Axioline F-plugs
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Current consumption: Max. 235 mA (8 current channels, output 20 mA);type. 110 mA (8 voltage channels, output 10 V)
- Wire connection: Conductor connection
- Temperature 25 °C ±1 K
- Protection circuit: Overvoltage protection | electronic (35 V, 0.5 s);reverse polarity protection | up to HW 01: Reverse polarity protection diode HW 02: Parallel diode | with external fuse 5 A (only for commissioning);transient protection | suppressor diode
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline F: System and Installation" user manual.
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Special features: Extreme conditions version
- Load / output load current output: Up to 500 Ω
- Number of outputs: 8
- Naming of output: Analog outputs
- Output signal current: 0 mA ... 20 mA;4 mA ... 20 mA;-20 mA ... 20 mA
- Output signal voltage: 0 V ... 5 V;-5 V ... 5 V;0 V ... 10 V;-10 V ... 10 V
- Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
- Analogue::: Analogue:
- Supply voltage 24 V DC
- Note on connection technology: Shielded, twisted pair
- Permissible cable length: Max. 250 m (reference cable type LiYCY (TP) n*2*0.5 mm²)
- Load/output load voltage output > 2 kΩ
- Module
- Input address space: 16 bytes
- Output address space: 16 bytes
- Need for parameter data: 26 bytes
- Need for configuration data: 7 bytes
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 50 Hz, 1 min.
- Data formats: IB IL, S7-compatible
- Axioline F-Local bus: Axioline F-Local bus
- Potential: Supply of the Axioline F-local bus (UBus): Potential: Supply of the Axioline F-local bus (UBus)
- Potential: Infeed for analog modules (UA): Potentials: Infeed for analog modules (UA)
- Test voltage: 5 V supply of local bus (UBus) / 24 V supply (peripheral): 500 V AC, 50 Hz, 1 min.
- Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 50 Hz, 1 min.
- Axioline F-plug: Axioline F-plug
- Test (pollutant): Test (pollutant gas)
- ISA-71.04-2013 G3 Harsh Group A;IEC 60068-2-60:2015 Method 4
- Humidity (relative): 75% ±3%
- Volume concentration H2S (hydrogen sulphide): 50 ppb
- Volume concentration NO2 (nitrogen dioxide): 1250 ppb
- Volume concentration Cl2 (chlorine): 10 ppb
- Volume concentration SO2 (sulfur dioxide): 300 ppb
- D/A conversion time 5 µs
- Resolution D/A converter 16 bit
- Output value display: 16 bits (15 bits + sign)
- Process data update: 300 µs
- Test voltage: 5 V supply of local bus (UBus) / analog outputs: 500 V AC, 50 Hz, 1 min.
- Test voltage 24 V supply (peripheral) / analogue outputs 500 V AC, 50 Hz, 1 min.
- Test voltage: Analogue outputs / functional earth: 500 V AC, 50 Hz, 1 min.
- Test voltage: 5 V supply of local bus (UBus) / analog outputs: 500 V AC, 50 Hz, 1 min.
- 24 V supply (peripheral) / analogue outputs 500 V AC, 50 Hz, 1 min.
- Product type
Analogue module
- Type
AXL F AO8 XC 1F
- No. of analogue outputs
8
- No. of outputs (max.)
8
- No. of outputs
8 x
- Output signal current
0 mA ... 20 mA mA
- Max. output current per channel
20 mA
- Output signal voltage
0 V ... 5 V V
- Operating voltage
24 V DC
5 V DC
- Height
126.1 mm
- Length
54 mm
- Width
53.6 mm
IP20
- Dim
(L x W x H) 54 x 53.6 x 126.1 mm
- Connection method
2-core
- Connection
Push-in wire connector
- Max. current consumption
235 mA
- Manufacturer part #
2701237
- Type
modular block
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- Depth
52.59 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579291 Phoenix Contact AXL F AO8 XC 1F 2701237 Analogue module 24 V DC, 5 V DC
User & Safety Instructions
User & Safety Instructions 3579291 Phoenix Contact AXL F AO8 XC 1F 2701237 Analogue module 24 V DC, 5 V DC
Description
Axioline F, analog output module, analog outputs: 8, 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection technology: 2-conductor, transfer speed in local bus: 100 MBit/s, extreme conditions version, protection class: IP20, including bus base module and Axioline F-plugs
This text is machine translated.
This text is machine translated.










