Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus coupler
AXL F BK EIP XC
24 V DC
5 V DC
126.1 mm
74 mm
45 mm
IP20
(L x W x H) 74 x 45 x 126.1 mm
Push-in wire connector
670 mA
1167192
modular block
Carry rail mounting
74.25 mm
yes
Datasheet 3565410 Phoenix Contact AXL F BK EIP XC 1167192 Bus coupler 24 V DC, 5 V DC
User & Safety Instructions 3565410 Phoenix Contact AXL F BK EIP XC 1167192 Bus coupler 24 V DC, 5 V DC