
Technical specifications
- Protective circuit: Overvoltage protection supply voltage electronic
- Color: Traffic gray A RAL 7042
- Net weight 175 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Installation position: Any (observe temperature derating)
- Wire stripping length: 8 mm
- Conductor cross-section rigid Min: 0.2 mm²
- Conductor cross-section rigid max. 1.5 mm²
- Conductor cross-section flexible min.: 0.2 mm²
- Conductor cross-section flexible max. 1.5 mm²
- Conductor cross-section AWG min: 24
- Conductor cross-section AWG max. 16
- Transmission speed: 9.6 kBit/s ... 12 MBit/s
- Power consumption: Max. 13.7 W (with 2 A load on UBus for the I/OS)
- Product type
Bus connector
- Type
AXL F BK PB XC
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Operating voltage
24 V DC
- Height
125.9 mm
- Length
74 mm
- Width
45 mm
IP20
- Dim
(L x W x H) 74 x 45 x 125.9 mm
- Connection method
D-SUB-9 socket
- Connection
Push-in wire connector
- Max. current consumption
567 mA
- Manufacturer part #
2702463
- Fitting type (details)
Mounting rail
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
- Logic voltage UL
24 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209838 Phoenix Contact AXL F BK PB XC 2702463 Bus connector 24 V DC
Datasheet 2209838 Phoenix Contact AXL F BK PB XC 2702463 Bus connector 24 V DC
User & Safety Instructions
User & Safety Instructions 2209838 Phoenix Contact AXL F BK PB XC 2702463 Bus connector 24 V DC
Description
This text is machine translated.















