
Technical specifications
- Axioline F product family
- Modular design: Block modules
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 45 mm
- Height: 126.93 mm
- Depth: 75 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C (standard, applications with UL approval, use in hazardous area of zone 2);-40 °C ... 70 °C (Extended, see chapter "Successfully tested: Use under extreme environmental conditions" in data sheet.)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Name of connection: Axioline F-plug
- Stripped length: 8 mm
- All mounting positions permitted
- ATEX
- IECEx: IECEx
- Transmission speed 100 MBit/s
- Identification: Class I, zone 2, AEx ec IIC T4;class I, division 2, groups A, B, C, D, T4;ex ec IIC T4 GC X
- UL, USA / Canada: UL, USA / Canada
- Maximum power loss at rated conditions 6.55 W.
- Testing period: 21 days
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 1
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Delivery scope: Inclusive of bus base module and Axioline F-plug
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Certificate: , 2021122309114456
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Current consumption: Max. 690 mA (2.0 A on UBus, UL = 24 V)
- Wire connection: Conductor connection
- Temperature 25 °C ±1 K
- Protection circuit: Overvoltage protection | electronic;reverse polarity protection | electronic
- UKEX
- Supported protocols: PROFINET;TFTP;PTCP;LLDP;SNMP;MRP;DCP;DDI;BootP (BootP only for performing firmware updates)
- Transfer Physics: Ethernet in RJ45-Twisted-Pair
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline F: System and Installation" user manual.
- Specification: Version 2.3
- Device ID: 1000hex
- Vendor ID: 00B0hex
- Special features: Extreme conditions version
- CCC / China-Ex: CCC / China-Ex
- Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
- Supply voltage 5 V DC (via bus base module)
- Device function: PROFINET device
- PROFINET: PROFINET
- Conformance class C
- UL Ex, USA / Canada: UL Ex, USA / Canada
- System limits: System limits
- Number of supported subscribers: Max. 63 (per station)
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Number of local bus subscribers that can be connected: Max. 63
- Axioline F-Local bus: Axioline F-Local bus
- Potential: Supply of the Axioline F-local bus (UBus): Potential: Supply of the Axioline F-local bus (UBus)
- Axioline F-plug: Axioline F-plug
- Test (pollutant): Test (pollutant gas)
- ISA-71.04-2013 G3 Harsh Group A;IEC 60068-2-60:2015 Method 4
- Humidity (relative): 75% ±3%
- Volume concentration H2S (hydrogen sulphide): 50 ppb
- Volume concentration NO2 (nitrogen dioxide): 1250 ppb
- Volume concentration Cl2 (chlorine): 10 ppb
- Volume concentration SO2 (sulfur dioxide): 300 ppb
- Power supply: Max. 2 A.
- Testing voltage 24 V supply of logic voltage (UL) / functional earthing 500 V AC, 50 Hz, 1 min.
- Service: Service
- Potential: Infeed of the logic voltage UL (the supply of the Axioline F local bus UBus is generated from UL): Potential: Infeed of the logic voltage UL (the supply of the Axioline F local bus UBus is generated from UL)
- Test voltage: PROFINET-interface 1 / PROFINET-interface 2: 1500 V AC, 50 Hz, 1 min.
- Test voltage: PROFINET interface 1 / 24 V supply of logic voltage (UL): 1500 V AC, 50 Hz, 1 min.
- Test voltage: PROFINET interface 1 / Functional ground: 1500 V AC, 50 Hz, 1 min.
- Test voltage: PROFINET interface 2 / 24 V supply of logic voltage (UL): 1500 V AC, 50 Hz, 1 min.
- Test voltage: PROFINET interface 2 / Functional ground: 1500 V AC, 50 Hz, 1 min.
- Product type
Bus coupler
- Type
AXL F BK PN TPS XC
- Connectable in-line terminals
63
- Operating voltage
24 V DC
5 V DC
- Height
126.93 mm
- Length
75 mm
- Width
45 mm
IP20
- Dim
(L x W x H) 75 x 45 x 126.93 mm
- Connection method
Push-in wire connector
- Connection
Push-in wire connector
- Max. current consumption
690 mA
- Manufacturer part #
1068857
- Type
modular block
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- Logic voltage UL
24 V DC
- Depth
74.25 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562566 Phoenix Contact AXL F BK PN TPS XC 1068857 Bus coupler 24 V DC, 5 V DC
User & Safety Instructions
User & Safety Instructions 3562566 Phoenix Contact AXL F BK PN TPS XC 1068857 Bus coupler 24 V DC, 5 V DC
Description
Axioline F, Bus Coupler, PROFINET, RJ45 socket, Extreme Condition Variant, Transfer speed in local bus: 100 MBit/s, protection class: IP20, including bus base module and Axioline F-plug
This text is machine translated.
This text is machine translated.





