
Technical specifications
- Axioline F product family
- Modular design: Block modules
- Push-in connection
- Conductor cross-section flexible: 0.5 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.5 mm² ... 2.5 mm².
- Wire cross-section AWG: 20 ... 14
- Width 40 mm
- Height: 122.4 mm
- Depth: 36.9 mm
- Wide complete module 40 mm
- Height of complete module: 124.6 mm
- Depth of complete module: 76.1 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Note: The depth applies when using a TH 35-7.5 mounting rail (to EN 60715).
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Naming of connection: Infeed of the I/O supply (UP)
- Stripped length: 8 mm
- Mounting position: Wall mounting on horizontal or vertical mounting rail
- Transmission speed 100 MBit/s
- Maximum power loss at rated conditions 0.6 W.
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 4
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Power consumption: Min. 1.5 mA (without Smart elements connected, at nominal voltage)
- Wire connection: Conductor connection
- Protection circuit: Overvoltage protection | suppressor diode
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline F: System and Installation" user manual.
- Special features: 4 slots for Axioline Smart Elements
- Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
- Supply voltage 24 V DC
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 50 Hz, 1 min.
- Axioline F-Local bus: Axioline F-Local bus
- Potential: Supply of the Axioline F-local bus (UBus): Potential: Supply of the Axioline F-local bus (UBus)
- Test voltage: 5 V supply of local bus (UBus) / 24 V supply (peripheral): 500 V AC, 50 Hz, 1 min.
- Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 50 Hz, 1 min.
- Smart element interface Smart element interface
- Potential: Smart Elements logic supply (USE): Potential: Smart Elements logic supply (USE)
- Potential: Infeed of the I/O supply (UP): Potential: Infeed of the I/O supply (UP)
- Input of the I/O supply (UP): Infeed of the I/O supply (UP)
- Product type
Module carrier
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 V DC (min)
- Operating voltage
5 V DC
3.3 V DC
24 V DC
- Height
122.4 mm
- Length
36.9 mm
- Width
40 mm
IP20
- Dim
(L x W x H) 36.9 x 40 x 122.4 mm
- Manufacturer part #
1088135
- Type
AXL F BP SE4
- Type
modular block
- Fitting type (details)
Carry rail mounting
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563453 Phoenix Contact AXL F BP SE4 1088135 Module carrier 5 V DC, 3.3 V DC, 24 V DC
User & Safety Instructions
User & Safety Instructions 3563453 Phoenix Contact AXL F BP SE4 1088135 Module carrier 5 V DC, 3.3 V DC, 24 V DC
Description
Axioline F, backplane, 4 slots for Axioline Smart elements, transfer speed in local bus: 100 Mbit/s, protection class: IP20
This text is machine translated.
This text is machine translated.










