
Technical specifications
- Axioline F product family
- Modular design: Block modules
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 35 mm
- Height: 126.1 mm
- Depth: 54 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C (standard, applications with UL approval, use in hazardous area of zone 2);-40 °C ... 70 °C (Extended, see chapter "Successfully tested: Use under extreme environmental conditions" in data sheet.)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Name of connection: Axioline F-plug
- Stripped length: 8 mm
- Installation position: Arbitrary (no temperature derating)
- ATEX
- IECEx: IECEx
- Transmission speed 100 MBit/s
- Identification: Class I, zone 2, AEx ec IIC T4;class I, division 2, groups A, B, C, D, T4;ex ec IIC T4 GC X
- UL, USA / Canada: UL, USA / Canada
- Maximum power loss at rated conditions 2.4 W.
- Testing period: 21 days
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Output voltage: 24 V/DC
- Number of interfaces: 2
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Delivery scope: Inclusive of bus base module and Axioline F-plugs
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Certificate: , 2021122309114456
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Current consumption: Max. 4 A (secure external)
- Rated output voltage 24 V DC
- Wire connection: Conductor connection
- Temperature 25 °C ±1 K
- Protection circuit: Overvoltage protection | electronic (35 V, 0.5 s);reverse polarity protection | parallel diode | with external fuse 5 A (only for commissioning)
- UKEX
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline F: System and Installation" user manual.
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Special features: Extreme conditions version
- CCC / China-Ex: CCC / China-Ex
- Number of outputs: 8
- Name of input: Digital inputs
- Designation output: Digital outputs
- Description of the input EN 61131-2 type 1 and 3
- Number of inputs: 8
- Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
- Digital: Digital:
- Input voltage range "0" signal: -3 V DC ... 5 V/DC
- Input voltage range "1" signal: 11 V DC ... 30 V DC
- Input filter time: 3000 µs (default);1000 µs;< 100 µs
- Supply voltage 24 V DC
- Output voltage in switched off state: Max. 1 V.
- UL Ex, USA / Canada: UL Ex, USA / Canada
- Limiting of inductive cut-off voltage: -25.8 V ... -15 V
- Module
- Input address space: 1 bytes
- Output address space: 1 bytes
- Need for parameter data: 3 bytes
- Need for configuration data: 7 bytes
- RATED INPUT VOLTAGE UIN 24 V DC
- Nominal input current at UIN 2.4 mA
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 50 Hz, 1 min.
- Nominal load inductive: Max. 12 VA (1.2 H, 48 Ω, at nominal voltage)
- Nominal load for lamps: Max. 12 W (at nominal voltage)
- Nominal load resistive: Max. 12 W (48 Ω, at nominal voltage)
- Reverse EMF resistance to short pulses: Reverse current resistance is limited to 0.5 A for 1 seconds
- Behaviour in case of inductive overload: Output can be destroyed
- Overcurrent circuit: 0.7 A and above
- Axioline F-Local bus: Axioline F-Local bus
- Potential: Supply of the Axioline F-local bus (UBus): Potential: Supply of the Axioline F-local bus (UBus)
- Test voltage: 5 V supply of local bus (UBus) / 24 V supply (peripheral): 500 V AC, 50 Hz, 1 min.
- Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 50 Hz, 1 min.
- Axioline F-plug: Axioline F-plug
- Test (pollutant): Test (pollutant gas)
- ISA-71.04-2013 G3 Harsh Group A;IEC 60068-2-60:2015 Method 4
- Humidity (relative): 75% ±3%
- Volume concentration H2S (hydrogen sulphide): 50 ppb
- Volume concentration NO2 (nitrogen dioxide): 1250 ppb
- Volume concentration Cl2 (chlorine): 10 ppb
- Volume concentration SO2 (sulfur dioxide): 300 ppb
- Maximum output current per module: Max. 4 A (protect externally)
- Load min. 10 kΩ
- Output current in switched off state: Max. 300 µA
- Switching frequency: Max. 10000 per second (at least 50 mA load current);max. 1 per second (with inductive nominal load);max. 16 per second (with nominal lamp load)
- Behaviour in case of overload: Switch-off with automatic restart
- Signal delay: Max. 100 µs (when switched on);max. 100 µs (when switched off, at least 50 mA load current)
- Output current for ground break in switched-off state: < 1 mA
- Potential: Infeed for digital input and output modules (UIO): Potential: Infeed for digital input and output modules (UIO)
- Product type
Digital module
- Type
AXL F DI8/1 DO8/1 XC 1H
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- No. of outputs (max.)
8
- No. of inputs
8 x
- No. of outputs
8 x
- Max. output current per channel
500 mA
- Output signal voltage
24 V
- Operating voltage
24 V DC
5 V DC
- Height
126.1 mm
- Length
54 mm
- Width
35 mm
IP20
- Dim
(L x W x H) 54 x 35 x 126.1 mm
- Connection method
1-core
- Connection
Push-in wire connector
- Max. current consumption
4 A
- Manufacturer part #
2702017
- Type
modular block
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- Depth
52.649984 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579351 Phoenix Contact AXL F DI8/1 DO8/1 XC 1H 2702017 Digital module 24 V DC, 5 V DC
User & Safety Instructions
User & Safety Instructions 3579351 Phoenix Contact AXL F DI8/1 DO8/1 XC 1H 2702017 Digital module 24 V DC, 5 V DC
Description
Axioline F, digital input/output module, digital inputs : 8, 24 VDC, connection technology: 1-conductor, Digital outputs: 8, 24 VDC, 500 mA, connection technology: 1-conductor, extreme conditions version, Transmission speed in local bus: 100 MBit/s, protection class: IP20, including bus base module and Axioline F-plugs
This text is machine translated.
This text is machine translated.










