
Technical specifications
- Protective circuit: Overvoltage protection supply voltage electronic (35 V, 0.5 s)
- Color: Traffic gray A RAL 7042
- Net weight 212.8 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of outputs: 16
- Installation position: Any (no temperature derating)
- Wire stripping length: 8 mm
- Conductor cross-section rigid Min: 0.2 mm²
- Conductor cross-section rigid max. 1.5 mm²
- Conductor cross-section flexible min.: 0.2 mm²
- Conductor cross-section flexible max. 1.5 mm²
- Conductor cross-section AWG min: 24
- Conductor cross-section AWG max. 16
- Transmission speed 100 MBit/s.
- Power consumption: max. 300 mW
- Product type
I/O module
- Type
AXL F DO16/2 2H
- No. of outputs (max.)
16
- Output signal current
500 mA
- Max. output current per channel
500 mA
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Output signal voltage
24 V
- Operating voltage
5 V DC
- Height
129.9 mm
- Length
54 mm
- Width
35 mm
IP20
- Dim
(L x W x H) 54 x 35 x 129.9 mm
- Connection method
2-core
- Connection
Push-in wire connector
- Max. current consumption
60 mA
- Manufacturer part #
1027904
- Fitting type (details)
Mounting rail
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
- Logic voltage UL
5 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208989 Phoenix Contact AXL F DO16/2 2H 1027904 I/O module 5 V DC
User & Safety Instructions
User & Safety Instructions 2208989 Phoenix Contact AXL F DO16/2 2H 1027904 I/O module 5 V DC
Description
16 digital outputs. 24 V DC, 500 mA Connection of actuators in 2-wire technology. Single-channel diagnostics. Minimum update time less than 100 µs. Saved device type label.
This text is machine translated.
This text is machine translated.




![Diagram with red and white areas. Shows energy absorption in [J] versus inductivity [H]. Lines for different ampere values (0.1 to 0.5 A).](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208989TI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)












