
Technical specifications
- Protective circuit: Overvoltage protection supply voltage electronic (35 V, 0.5 s)
- Color: Traffic gray A RAL 7042
- Net weight: 191.1 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of outputs: 8
- Installation position: Any (no temperature derating)
- Wire stripping length: 8 mm
- Conductor cross-section rigid Min: 0.5 mm²
- Conductor cross-section rigid max. 1.5 mm²
- Conductor cross-section flexible min.: 0.5 mm²
- Conductor cross-section flexible max. 1.5 mm²
- Conductor cross-section AWG min: 20
- Conductor cross-section AWG max. 16
- Transmission speed 100 MBit/s.
- Power consumption: Max. 750 mW (up to HW 01)
- Product type
I/O module
- Type
AXL F DO8/2 2A XC 1H
- No. of outputs
8 x
- Output signal current
2 A
- Max. output current per channel
2 A
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Output signal voltage
24 V
- Operating voltage
5 V DC
- Height
126.1 mm
- Length
54 mm
- Width
35 mm
IP20
- Dim
(L x W x H) 54 x 35 x 126.1 mm
- Connection method
2-core
- Connection
Push-in wire connector
- Max. current consumption
150 mA
- Manufacturer part #
1035427
- Fitting type (details)
Mounting rail
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
- Logic voltage UL
5 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209005 Phoenix Contact AXL F DO8/2 2A XC 1H 1035427 I/O module 5 V DC
User & Safety Instructions
User & Safety Instructions 2209005 Phoenix Contact AXL F DO8/2 2A XC 1H 1035427 I/O module 5 V DC
Description
8 digital outputs. 24 V DC, 2 A. Connection of actuators in 2-wire technology. Minimum update time less than 150 µs. Saved device type label. Can be used under extreme ambient conditions. Extended temperature range -40°C...+70°C (see chapter "successfully tested: Use under extreme ambient conditions" in the data sheet). Partially painted printed circuit boards.
This text is machine translated.
This text is machine translated.

















