
Technical specifications
- Protective circuit: Overvoltage protection supply voltage electronic (35 V, 0.5 s)
- Color: Traffic gray A RAL 7042
- Net weight: 190.5 g
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Installation position: Any (no temperature derating)
- Transmission speed 100 MBit/s.
- Power consumption: max. 325 mW
- Product type
Communication module
- Type
AXL F MA DALI2 1H
- No. of outputs
1 x
- Min. operating voltage
19.2 V DC
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- Operating voltage
16 V DC
- Height
126.1 mm
- Length
54 mm
- Width
35 mm
IP20
- Dim
(L x W x H) 54 x 35 x 126.1 mm
- Connection
Push-in wire connector
- Max. current consumption
65 mA
- Manufacturer part #
2702864
- Fitting type (details)
Mounting rail
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
- Logic voltage UL
16 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209884 Phoenix Contact AXL F MA DALI2 1H 2702864 Communication module 16 V DC
Datasheet 2209884 Phoenix Contact AXL F MA DALI2 1H 2702864 Communication module 16 V DC
User & Safety Instructions
User & Safety Instructions 2209884 Phoenix Contact AXL F MA DALI2 1H 2702864 Communication module 16 V DC
Description
This text is machine translated.













