
Technical specifications
- Axioline F product family
- Modular design: Block modules
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 35 mm
- Height: 126.1 mm
- Depth: 54 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Name of connection: Axioline F-plug
- Stripped length: 8 mm
- Installation position: Arbitrary (no temperature derating)
- Transmission speed: 300 Bit/s ... 38400 bits/s (can be parameterized)
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 2
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Delivery scope: Inclusive of bus base module and Axioline F-plugs
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Power consumption maximum 410 mA
- Wire connection: Conductor connection
- Protection circuit: Overvoltage protection | electronic (35 V, 0.5 s);reverse polarity protection | parallel diode | with external protection 5 A.
- Transmission physics: Copper
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline F: System and Installation" user manual.
- Special features: For connecting M-Bus devices
- Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
- Supply voltage 24 V DC
- Data bits: 8
- Module
- Input address space: 20 bytes
- Output address space: 20 bytes
- Need for parameter data: 1 bytes
- Need for configuration data: 7 bytes
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 50 Hz, 1 min.
- Axioline F-Local bus: Axioline F-Local bus
- Potential: Supply of the Axioline F-local bus (UBus): Potential: Supply of the Axioline F-local bus (UBus)
- Test voltage: 5 V supply of local bus (UBus) / 24 V supply (peripheral): 500 V AC, 50 Hz, 1 min.
- Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 50 Hz, 1 min.
- Axioline F-plug: Axioline F-plug
- Stop bits: 1
- 1 KB input buffer
- Output buffer 1 KB
- Potential: Supply voltage (UI): Potential: Supply voltage (UI)
- M-Bus M-Bus
- Test voltage: 5-V supply (logic) / M-Bus: 500 V AC, 50 Hz, 1 min.
- Test voltage 24 V supply (peripherals) / M bus 500 V AC, 50 Hz, 1 min.
- Test voltage M-Bus/Functional earthing 500 V AC, 50 Hz, 1 min.
- Product type
Communication module
- Type
AXL F MA MBUS 1H
- Operating voltage
24 V DC
5 V DC
- Height
126.1 mm
- Length
54 mm
- Width
35 mm
IP20
- Dim
(L x W x H) 54 x 35 x 126.1 mm
- Connection method
Push-in wire connector
- Connection
Push-in wire connector
- Max. current consumption
410 mA
- Manufacturer part #
1104545
- Type
modular block
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
60 °C
- Min. ambient temperature
-25 °C
- Logic voltage UL
5 V DC
- Depth
52.59 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563813 Phoenix Contact AXL F MA MBUS 1H 1104545 Communication module 24 V DC, 5 V DC
User & Safety Instructions
User & Safety Instructions 3563813 Phoenix Contact AXL F MA MBUS 1H 1104545 Communication module 24 V DC, 5 V DC
Description
Axioline F, M-Bus-Master, M-Bus interface, for connection of M-bus devices, transfer speed in local bus: 100 MBit/s, protection class: IP20, including bus base module and Axioline F-plugs
This text is machine translated.
This text is machine translated.










