
Technical specifications
- Axioline F product family
- Modular design: Block modules
- Push-in connection
- Conductor cross-section flexible: 1.5 mm²
- Conductor cross-section rigid: 1.5 mm²
- Conductor cross-section AWG: 16
- Width 53.6 mm
- Height: 126.1 mm
- Depth: 65.5 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Pollution level: 2
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Name of connection: Axioline F-plug
- Stripped length: 8 mm
- Installation position: Arbitrary (no temperature derating)
- Transmission speed 100 MBit/s
- Maximum power loss at rated conditions 2.15 W.
- Protection class: II
- Number of interfaces: 2
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN, from HW 01)
- Operating mode: Process data operation in 32 words
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Current consumption: Max. 80 mA;type. 73 mA
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline F: System and Installation" user manual.
- Only use reinforced or double insulated conductors with a conductor cross-section of 1.5 mm²!
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
- Supply voltage 5 V DC (via bus base module)
- Module
- Input address space: 64 bytes
- Output address space: 0 bytes
- Need for parameter data: 26 bytes
- Need for configuration data: 6 bytes
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Axioline F-Local bus: Axioline F-Local bus
- Potential: Supply of the Axioline F-local bus (UBus): Potential: Supply of the Axioline F-local bus (UBus)
- Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 50 Hz, 1 min.
- Axioline F-plug: Axioline F-plug
- Test voltage: 5 V supply of local bus (UBus) / peripheral range AC: 4 kV, 50 Hz, 1 min.
- Test voltage 4 kV, 50 Hz, 1 min.
- Product type
Function module
- Type
AXL F PM EF 1F
- Operating voltage
5 V DC
- Height
126.1 mm
- Length
65.5 mm
- Width
53.6 mm
IP20
- Dim
(L x W x H) 65.5 x 53.6 x 126.1 mm
- Connection method
Push-in wire connector
- Connection
Push-in wire connector
- Max. current consumption
80 mA
- Manufacturer part #
2702671
- Type
modular block
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
60 °C
- Min. ambient temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579362 Phoenix Contact AXL F PM EF 1F 2702671 Function module 5 V DC
User & Safety Instructions
User & Safety Instructions 3579362 Phoenix Contact AXL F PM EF 1F 2702671 Function module 5 V DC
Description
Axioline F, power measurement module, transmission speed in local bus: 100 MBit/s, protection class: IP20
This text is machine translated.
This text is machine translated.









