
Technical specifications
- Axioline F product family
- Modular design: Block modules
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 35 mm
- Height: 126.1 mm
- Depth: 54 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Name of connection: Axioline F-plug
- Stripped length: 8 mm
- Installation position: Arbitrary (no temperature derating)
- Frequency range: 0 Hz ... 65535 Hz
- Transmission speed 100 MBit/s
- Maximum power loss at rated conditions 2.05 W.
- Rated current IN: Max. 500 mA (at 24 V DC);max. 10 mA at 5 V
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 2
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Operating mode PWM, pulse generator, push-pull output
- Delivery scope: Inclusive of bus base module and Axioline F-plugs
- Supply voltage range: 19.2 V DC ... 30 V DC including all tolerances, including ripple
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Power consumption maximum 1.1 A
- RATED OUTPUT VOLTAGE 24 V (UO - 1.1 V);5 V DC
- Short-circuit-proof: Yes
- Wire connection: Conductor connection
- Signal
- Protection circuit: Overvoltage protection | electronic (35 V, 0.5 s);reverse polarity protection | parallel diode | with external fuse 1 A (only for commissioning)
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline F: System and Installation" user manual.
- Short circuit current: Type 2.2 A (for approx. 1.2 µs, Autortery after approx. 40 µs, 24-V output);typ. 24 mA (5 V output)
- Transient overvoltage protection: Yes
- Special properties: Pulse width modulation
- Number of outputs: 2
- Naming output: PWM outputs
- Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
- Supply voltage 24 V DC
- Module
- Input address space: 0 bytes
- Output address space: 8 bytes
- Need for parameter data: 1 bytes
- Need for configuration data: 6 bytes
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 50 Hz, 1 min.
- Inductive nominal load: Max. 12 VA (at nominal voltage 24 V DC);max. 50 MVA (at nominal voltage 5 V DC)
- Nominal load for lamps: Max. 6 W (at nominal voltage)
- Nominal load resistive: Max. 12 W (at nominal voltage 24 V DC); max. 50 mW (at nominal voltage 5 V DC)
- Axioline F-Local bus: Axioline F-Local bus
- Potential: Supply of the Axioline F-local bus (UBus): Potential: Supply of the Axioline F-local bus (UBus)
- Test voltage: 5 V supply of local bus (UBus) / 24 V supply (peripheral): 500 V AC, 50 Hz, 1 min.
- Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 50 Hz, 1 min.
- Axioline F-plug: Axioline F-plug
- Sample ratio: 0 % ... 100 %.
- Potential: Infeed of the supply voltage UO: Potential: Infeed of the supply voltage UO
- Product type
Function module
- Type
AXL F PWM2 1H
- No. of outputs (max.)
2
- Output signal voltage
24 V
- Operating voltage
24 V DC
5 V DC
- Height
126.1 mm
- Length
54 mm
- Width
35 mm
IP20
- Dim
(L x W x H) 54 x 35 x 126.1 mm
- Connection method
2-core
- Connection
Push-in wire connector
- Max. current consumption
1.1 A
- Manufacturer part #
1007352
- Type
modular block
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
60 °C
- Min. ambient temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3561623 Phoenix Contact AXL F PWM2 1H 1007352 Function module 24 V DC, 5 V DC
User & Safety Instructions
User & Safety Instructions 3561623 Phoenix Contact AXL F PWM2 1H 1007352 Function module 24 V DC, 5 V DC
Description
Axioline F, function module, pulse width modulation, transmission speed in local bus: 100 MBit/s, protection class: IP20, including bus base module and Axioline F-plugs
This text is machine translated.
This text is machine translated.









