
Technical specifications
- Axioline F product family
- Modular design: Block modules
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 35 mm
- Height: 126.1 mm
- Depth: 54 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C (standard, applications with UL approval, use in hazardous area of zone 2);-40 °C ... 70 °C (Extended, see chapter "Successfully tested: Use under extreme environmental conditions" in data sheet.)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Name of connection: Axioline F-plug
- Stripped length: 8 mm
- Installation position: Arbitrary (no temperature derating)
- ATEX
- IECEx: IECEx
- Transmission speed: 110 Bit/s ... 250 kBit/s (configurable)
- Identification: Class I, zone 2, AEx ec IIC T4;class I, division 2, groups A, B, C, D, T4;ex ec IIC T4 GC X
- UL, USA / Canada: UL, USA / Canada
- Maximum power loss at rated conditions 1.2 W.
- Testing period: 21 days
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 1
- RS-232, RS-485, RS-422, RS-232, RS-485, RS-422
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Delivery scope: Inclusive of bus base module and Axioline F-plugs
- Certificate: , 2021122309114456
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Current consumption: Max. 240 mA;type. 200 mA
- Wire connection: Conductor connection
- Temperature 25 °C ±1 K
- UKEX
- Supported protocols: Transparent, end-end, XON/XOFF, Modbus/RTU (client support)
- Transmission physics: Copper
- Terminating resistor: Active, integrated
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline F: System and Installation" user manual.
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Special features: Extreme conditions version
- CCC / China-Ex: CCC / China-Ex
- Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
- Supply voltage 5 V DC (via bus base module)
- UL Ex, USA / Canada: UL Ex, USA / Canada
- Data bits: 5 ... 8
- Module
- Input address space: 20 bytes
- Output address space: 20 bytes
- Need for parameter data: 14 bytes
- Need for configuration data: 7 bytes
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Axioline F-Local bus: Axioline F-Local bus
- Potential: Supply of the Axioline F-local bus (UBus): Potential: Supply of the Axioline F-local bus (UBus)
- Test voltage: 5 V supply of local bus (UBus) / functional ground: 1000 V DC, 1 min.
- Axioline F-plug: Axioline F-plug
- Test (pollutant): Test (pollutant gas)
- ISA-71.04-2013 G3 Harsh Group A;IEC 60068-2-60:2015 Method 4
- Humidity (relative): 75% ±3%
- Volume concentration H2S (hydrogen sulphide): 50 ppb
- Volume concentration NO2 (nitrogen dioxide): 1250 ppb
- Volume concentration Cl2 (chlorine): 10 ppb
- Volume concentration SO2 (sulfur dioxide): 300 ppb
- Stop bits: 1 or 2
- 4 KB input buffer
- Output buffer 1 KB
- Test voltage: 5 V supply of local bus (UBus) / 5 V supply (peripheral): 1000 V DC, 1 min.
- 5-V supply (peripheral) / Functional ground: 1000 V DC, 1 min.
- Product type
Communication module
- Type
AXL F RS UNI XC 1H
- Operating voltage
5 V DC
- Height
126.1 mm
- Length
54 mm
- Width
35 mm
IP20
- Dim
(L x W x H) 54 x 35 x 126.1 mm
- Connection method
Push-in wire connector
- Connection
Push-in wire connector
- Max. current consumption
240 mA
- Manufacturer part #
2702006
- Type
modular block
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- Logic voltage UL
5 V DC
- Depth
52.649984 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579332 Phoenix Contact AXL F RS UNI XC 1H 2702006 Communication module 5 V DC
User & Safety Instructions
User & Safety Instructions 3579332 Phoenix Contact AXL F RS UNI XC 1H 2702006 Communication module 5 V DC
Description
Axioline F, Communication Module, RS-232, RS-485 interface, RS-422: 1, Extreme conditioning version, transfer speed in local bus: 100 MBit/s, protection class: IP20, including bus base module and Axioline F-plugs
This text is machine translated.
This text is machine translated.










