1/6
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
I/O module
AXL F SGI2 1H
2
2 x
2 x
19.2 V DC
19.2 - 30 V DC
30 V DC
5 V
5 V DC
126.1 mm
54 mm
35 mm
IP20
(L x W x H) 54 x 35 x 126.1 mm
Cable
65 mA
2702911
Mounting rail
0.2 ms
+60 °C
-25 °C
5 V DC
2
yes
Datasheet 2137506 Phoenix Contact AXL F SGI2 1H 2702911 I/O module 5 V DC
User & Safety Instructions 2137506 Phoenix Contact AXL F SGI2 1H 2702911 I/O module 5 V DC