
Technical specifications
- Product family: Axioline P.
- Modular design: Block modules
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 53.6 mm
- Height: 126.1 mm
- Depth: 77.14 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -40 °C ... 70 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Designation of connector: Axioline P connector
- Stripped length: 8 mm
- Installation position: Arbitrary (no temperature derating)
- ATEX
- IECEx: IECEx
- Transmission speed 100 MBit/s
- Identification: Class I, division 2, groups A, B, C, D, T4;Class I, Zone 2, IIC T4
- UL, USA / Canada: Class I, div. 2, GROUPS A, B, C, D T4
- Maximum power loss at rated conditions 2.55 W.
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 2
- Air pressure (operation): 70 kPa ... 106 kPa (up to 2000 m üNN)
- Range of supply: Inclusive of bus base module and plug
- Supply voltage range: 19.2 V DC ... 30 V DC
- Certificate: E196811
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Current consumption: Max. 135 mA;type. 110 mA
- Wire connection: Conductor connection
- Protection circuit: Overvoltage protection | electronic (35 V, 0.5 s);reverse polarity protection | reverse polarity protection diode;transient protection | suppressor diode
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 2000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline P: System and Installation" user manual.
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Special features: HART functionality
- CCCex Note: Use in hazardous areas is not permitted in China.
- Ex data: Ex data
- UKCA Ex (UKEX) UKCA Ex (UKEX)
- CCC / China-Ex: CCC / China-Ex
- Number of outputs: 4 (HART)
- Naming of output: Analog outputs
- Output signal current: 0 mA ... 20 mA;4 mA ... 20 mA
- Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
- Analogue::: Analogue:
- Supply voltage 5 V DC (via bus base module)
- UL Ex, USA / Canada: UL Ex, USA / Canada
- Note on connection technology: Shielded, twisted pair
- Module
- Input address space: 32 bytes (firmware 1.00);40 bytes (firmware 1.02 and higher)
- Output address space: 8 bytes
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 60 Hz, 1 min.
- Data formats: inLine, S7 compatible, standard formatting
- Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 60 Hz, 1 min.
- Test voltage: 5 V supply of local bus (UBus) / analog inputs: 1500 V AC, 60 Hz, 1 min.
- Test voltage 24 V supply (peripheral) / analogue inputs 1500 V AC, 60 Hz, 1 min.
- Test voltage: Analogue inputs / functional ground: 500 V AC, 60 Hz, 1 min.
- Resolution D/A converter 16 bit
- Output rating display: 16 bits
- Process data update: 1.9 ms (latency of the analog output)
- Axioline P-Local bus: Axioline P-Local bus
- Potential: Supply voltage (UL): Potential: Supply voltage (UL)
- Potential: Supply of the Axioline P local bus (UBus): Potential: Supply of the Axioline P local bus (UBus)
- Axioline P-plug connector: Axioline P-plug connector
- Product type
Analogue module
- Type
AXL P AO4 HART 1F
- No. of analogue outputs
4
- No. of outputs (max.)
4
- Operating voltage
24 V DC
5 V DC
- Height
126.1 mm
- Length
77.14 mm
- Width
53.6 mm
IP20
- Dim
(L x W x H) 77.14 x 53.6 x 126.1 mm
- Connection method
2-core
- Connection
Push-in wire connector
- Max. current consumption
160 mA
- Manufacturer part #
1087079
- Type
modular block
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- Logic voltage UL
5 V DC
- Depth
75.948224 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563194 Phoenix Contact AXL P AO4 HART 1F 1087079 Analogue module 24 V DC, 5 V DC
User & Safety Instructions
User & Safety Instructions 3563194 Phoenix Contact AXL P AO4 HART 1F 1087079 Analogue module 24 V DC, 5 V DC
Description
Axioline P, analog output module, analog outputs: 4 (HART), 0 mA ... 20 mA, 4 mA ... 20 mA, connection technology: 2-conductor, transfer speed in local bus: 100 MBit/s, HART functionality, protection class: IP20, including bus base module and plug
This text is machine translated.
This text is machine translated.










