
Technical specifications
- Product family: Axioline P.
- Modular design: Block modules
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 53.6 mm
- Height: 126.1 mm
- Depth: 77.14 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -40 °C ... 70 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Designation of connector: Axioline P connector
- Stripped length: 8 mm
- Installation position: Arbitrary (no temperature derating)
- ATEX
- IECEx: IECEx
- Transmission speed 100 MBit/s
- Identification: Class I, division 2, groups A, B, C, D, T4;Class I, Zone 2, IIC T4
- UL, USA / Canada: Class I, div. 2, GROUPS A, B, C, D T4
- Class I, Zone 2, IIC T4
- Maximum power loss at rated conditions 3.17 W.
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 2
- Air pressure (operation): 70 kPa ... 106 kPa (up to 2000 m üNN)
- Delivery scope: Including bus base module and Axioline P-plugs
- Supply voltage range: 19.2 V DC ... 30 V DC
- Certificate: E196811
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Current consumption: Max. 135 mA;type. 110 mA
- Wire connection: Conductor connection
- Protection circuit: Overvoltage protection | electronic (35 V, 0.5 s);reverse polarity protection | reverse polarity protection diode;transient protection | suppressor diode
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 2000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline P: System and Installation" user manual.
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Special features: NAMUR functionality
- CCCex Note: Use in hazardous areas is not permitted in China.
- Ex data: Ex data
- UKCA Ex (UKEX) UKCA Ex (UKEX)
- CCC / China-Ex: CCC / China-Ex
- Name of input: Digital inputs
- Description of the input: NAMUR-compatible digital input signals
- Number of inputs: 16 (NAMUR)
- Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
- Digital: Digital:
- Supply voltage 5 V DC (via bus base module)
- UL Ex, USA / Canada: UL Ex, USA / Canada
- Module
- ID code (HEX): None
- Input address space: 2 bytes (firmware 1.00);4 bytes (firmware 1.03 and higher)
- Output address space: 0 bytes
- RATED INPUT VOLTAGE UIN 8.2 V DC
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 60 Hz, 1 min.
- Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 60 Hz, 1 min.
- Axioline P-Local bus: Axioline P-Local bus
- Potential: Supply voltage (UL): Potential: Supply voltage (UL)
- Potential: Supply of the Axioline P local bus (UBus): Potential: Supply of the Axioline P local bus (UBus)
- Axioline P-plug connector: Axioline P-plug connector
- Test voltage: 5 V supply of local bus (U bus) / digital inputs: 1500 V AC, 60 Hz, 1 min.
- Test voltage 24 V supply (peripheral) / digital inputs 1500 V AC, 60 Hz, 1 min.
- Testing voltage: Digital inputs / functional earthing: 500 V AC, 60 Hz, 1 min.
- Product type
Digital module
- Type
AXL P DI16 NAM 1F
- No. of digital inputs (max.)
16
- No. of inputs (max.)
16
- No. of outputs (max.)
0
- No. of inputs
16 x
- No. of outputs
0 x
- Operating voltage
24 V DC
5 V DC
- Height
126.1 mm
- Length
77.14 mm
- Width
53.6 mm
IP20
- Dim
(L x W x H) 77.14 x 53.6 x 126.1 mm
- Connection method
2-core
- Connection
Push-in wire connector
- Max. current consumption
135 mA
- Manufacturer part #
1052416
- Type
modular block
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- Depth
75.948224 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562259 Phoenix Contact AXL P DI16 NAM 1F 1052416 Digital module 24 V DC, 5 V DC
User & Safety Instructions
User & Safety Instructions 3562259 Phoenix Contact AXL P DI16 NAM 1F 1052416 Digital module 24 V DC, 5 V DC
Description
Axioline P, digital input module, digital inputs: 16 (NAMUR) , 8 V DC, connection technology: 2-wire, NAMUR functionality, transfer speed in local bus: 100 MBit/s, protection class: IP20, including bus base module and Axioline P-plugs
This text is machine translated.
This text is machine translated.










