
Technical specifications
- Product family: Axioline P.
- Modular design: Block modules
- Push-in connection
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 53.6 mm
- Height: 126.1 mm
- Depth: 77.1 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -40 °C ... 70 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Designation of connector: Axioline P connector
- Stripped length: 8 mm
- Installation position: Arbitrary (no temperature derating)
- ATEX
- IECEx: IECEx
- Transmission speed 100 MBit/s
- Marking: Ex ec [ia Ga] IIC T4 GC;[Ex ia Da] IIIC
- UL, USA / Canada: Ind. Cont. EQ (E238705) is also listed
- IND. Cont. EQ for haz. loc. E196811
- Install in Class I, Div. 2, GROUPS A, B, C, D T4
- Intrinsically safe outputs for: Class I, groups a, B, C, D | class II, groups e, F, G | class III | [ex ia] Haz loc
- Class I, Zone 2, AEx ec [ia Ga] IIC T4 GC
- [AEx ia Da] III.
- Ex ec [ia Ga] IIC T4 GC
- [Ex ia Da] III.
- Maximum power loss at rated conditions 1.44 W.
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 2
- Air pressure (operation): 70 kPa ... 106 kPa (up to 2000 m üNN)
- Delivery scope: Including bus base module and Axioline P-plugs
- Supply voltage range: 19.2 V DC ... 30 V DC
- Certificate: E196811
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Current consumption: Max. 135 mA;type. 110 mA
- Wire connection: Conductor connection
- Protection circuit: Overvoltage protection | electronic (35 V, 0.5 s);reverse polarity protection | reverse polarity protection diode;transient protection | suppressor diode
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 2000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline P: System and Installation" user manual.
- Usage restriction: Use restriction
- EMC note: EMC: Class A product, see manufacturer's declaration in the download area
- Special features: RTD functionality; intrinsically safe
- Safety specifications: Safety specifications
- Max. Output voltage Uo 10.6 V
- Max. Output current IO 16.8 mA
- Max. Output power Po: 45 mW
- Safety technical maximum voltage Um: 250 V
- Ex data: Ex data
- CCC / China-Ex: CCC / China-Ex
- Name of input: Analogue inputs
- Input Description: Inputs for resistive temperature sensors
- Number of inputs: 8 (for resistive temperature sensors)
- Note on dimensions: The depth applies when using a TH 35-7.5 mounting rail (according to EN 60715).
- Analogue::: Analogue:
- Input filter time: 40 ms; 60 ms; 100 ms; 120 ms (adjustable)
- Supply voltage 5 V DC (via bus base module)
- UL Ex, USA / Canada: UL Ex, USA / Canada
- 24-bit A/D converter resolution
- Suitable sensor types (RTD): Pt, Ni, KTY, Cu sensors
- Linear resistance range: 0 Ω ... 500 Ω;0 kΩ ... 5 kΩ;0 kΩ ... 10 kΩ
- Module
- Input address space: 16 bytes
- Output address space: 0 bytes
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Measured value display 16 bit (15 bit + sign)
- Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 60 Hz, 1 min.
- Data formats: inLine, S7 compatible, standard formatting
- Tolerance, relative: See tables for tolerance values
- Tolerance, absolute: Type. ± 0.1 K (Pt 100 in 3-wire connection); see tolerance tables
- Test voltage: 5 V supply of local bus (UBus) / functional ground: 500 V AC, 60 Hz, 1 min.
- Test voltage: 5 V supply of local bus (UBus) / analog inputs: 1500 V AC, 60 Hz, 1 min.
- Test voltage 24 V supply (peripheral) / analogue inputs 1500 V AC, 60 Hz, 1 min.
- Test voltage: Analogue inputs / functional ground: 500 V AC, 60 Hz, 1 min.
- Process data update: 1 ms
- Axioline P-Local bus: Axioline P-Local bus
- Nominal value of the power sources: 1 mA (Pt 100 , Ni 100, RLin 500 Ω | pulsed current, the value is valid during the sampling phase);210 µA (Pt 1000, Ni 1000, RLin 5000 Ω | pulsed current, the value is valid during the sampling phase);10 µA (RLin 10000 Ω | pulsed current, the value is valid during the sampling phase)
- Differential non-linearity: Typical. 1 ppm ±0.0001 % (in all areas)
- Integral nonlinearity: Typical. 30 ppm ±0.003 % (Pt 100);typ. 20 ppm ±0.02 % (RLin 500 Ω);typ. 200 ppm ±0.02 % (RLin 5000 Ω);typ. 800 ppm ±0.08 % (RLin 10000 Ω)
- Potential: Supply voltage (UL): Potential: Supply voltage (UL)
- Potential: Supply of the Axioline P local bus (UBus): Potential: Supply of the Axioline P local bus (UBus)
- Axioline P-plug connector: Axioline P-plug connector
- A, B / IIC: Max. outer inductance Lo / max. outer capacitance Co: 100 mH / 2.3 µF
- C / IIB, IIIC: Max. external inductance Lo / max. external capacitance Co: 100 mH / 16.2 µF
- D / IIA, E, F, G, Class III: Max. external inductance Lo / max. external capacitance Co: 100 mH / 72 µF
- Product type
Temperature module
- Type
AXL P EX IS RTD8 1F
- No. of analogue inputs
8
- No. of inputs (max.)
8
- Operating voltage
24 V DC
5 V DC
- Height
126.1 mm
- Length
77.1 mm
- Width
53.6 mm
IP20
- Dim
(L x W x H) 77.1 x 53.6 x 126.1 mm
- Connection method
2-, 3-, 4-core
- Connection
Push-in wire connector
- Max. current consumption
135 mA
- Manufacturer part #
1397157
- Type
modular block
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- Logic voltage UL
5 V DC
- Depth
75.948224 mm
53.6 mm
125.901243 mm
75.948224 mm
FALSE
0
0
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
24 Bit
Other
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3583251 Phoenix Contact AXL P EX IS RTD8 1F 1397157 Temperature module 24 V DC, 5 V DC
User & Safety Instructions
User & Safety Instructions 3583251 Phoenix Contact AXL P EX IS RTD8 1F 1397157 Temperature module 24 V DC, 5 V DC
Description
This text is machine translated.









