
Technical specifications
- Product family: Axioline Smart Elements
- Modular design
- Push-in connection
- Conductor cross-section flexible: 0.25 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.25 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 14.9 mm
- Height: 62.2 mm
- Depth: 62 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Plug-in mounting (Smart element slot)
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Naming of connection: Peripherals
- Stripped length: 8 mm
- Mounting position: See system in which you insert the Smart element.
- Transmission Speed: See the system in which you are using the Smart element.
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm².
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm².
- Maximum power loss at rated conditions 0.75 W.
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 1
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Power consumption: Min. 12 mA (without connected peripherals)
- Wire connection: Conductor connection
- Protective circuit: Overvoltage protection | See the system in which you are using the Smart element.;Reverse polarity protection | Reverse polarity protection diode
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline Smart ELEMENTS" user manual.
- Name of input: Analogue inputs
- Input resistance power input: Max. 60 Ω
- Input signal current: 4 mA ... 20 mA
- Description of the input: Single-ended inputs, current
- Number of inputs: 4
- Power supply 24 Vdc (through card-edge connector)
- Note on connection technology: Shielded, twisted pair
- 12-bit A/D converter resolution
- Module
- ID code (HEX): None
- 64-bit process data channel
- Input address space: 8 bytes
- Output address space: 0 bytes
- Need for parameter data: 24 bytes
- Need for configuration data: 6 bytes
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Measured value display 16 bit
- Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 50 Hz, 1 min.
- Analogue: General: Analogue: General
- Data formats: Standardized representation
- Smart element interface Smart element interface
- Potential: Smart Elements logic supply (USE): Potential: Smart Elements logic supply (USE)
- Start time to operational readiness: < 1000 ms
- Potential: Peripheral supply (UP): Potential: Peripheral supply (UP)
- Test voltage: Power supply logic/24-V supply (peripheral): 500 V AC, 50 Hz, 1 min.
- Testing voltage: Supply logic/functional earthing: 500 V AC, 50 Hz, 1 min.
- Peripherals: Peripherals
- Product type
Analogue module
- Type
AXL SE AI4 I 4-20
- No. of analogue inputs
4
- No. of inputs (max.)
4
- No. of inputs
4 x
- Operating voltage
24 V DC
- Height
62.2 mm
- Length
62 mm
- Width
14.9 mm
IP20
- Dim
(L x W x H) 62 x 14.9 x 62.2 mm
- Connection method
2-core
- Connection
Push-in wire connector
- Max. current consumption
20 mA
- Manufacturer part #
1088062
- Type
modular
- Fitting type (details)
Smart element slot
- Max. ambient temperature
60 °C
- Min. ambient temperature
-25 °C
- Depth
62 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563312 Phoenix Contact AXL SE AI4 I 4-20 1088062 Analogue module 24 V DC
User & Safety Instructions
User & Safety Instructions 3563312 Phoenix Contact AXL SE AI4 I 4-20 1088062 Analogue module 24 V DC
Description
Axioline Smart Elements, Analog Input Module, Analog Inputs: 4, 4 mA ... 20 mA, connection technology 2-conductor, protection class IP20
This text is machine translated.
This text is machine translated.










