
Technical specifications
- Product family: Axioline Smart Elements
- Modular design
- Push-in connection
- Conductor cross-section flexible: 0.25 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.25 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 14.9 mm
- Height: 62.2 mm
- Depth: 62 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Plug-in mounting (Smart element slot)
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Naming of connection: Peripherals
- Stripped length: 8 mm
- Mounting position: See system in which you insert the Smart element.
- Transmission Speed: See the system in which you are using the Smart element.
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm².
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm².
- Maximum power loss at rated conditions 2.05 W.
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Output voltage: 24 V/DC
- Number of interfaces: 1
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Current consumption: Max. 8 A (secure external)
- Rated output voltage 24 V DC
- Wire connection: Conductor connection
- Protection circuit: Overvoltage protection | electronic (35 V, 0.5 s);reverse polarity protection | parallel diode
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline Smart ELEMENTS" user manual.
- Number of outputs: 4
- Designation output: Digital outputs
- Digital: Digital:
- Power supply: Via card-edge connector
- Output voltage in switched off state: Max. 1 V.
- Module
- ID code (HEX): None
- 8-bit process data channel
- Input address space: 1 bytes
- Output address space: 1 bytes
- Need for parameter data: 3 bytes
- Need for configuration data: 7 bytes
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Nominal load inductive 48 VA (1.2 H, 12 Ω, at 24 V DC)
- Rated load lamps 24 W (at 24 V DC)
- Rated load resistive 48 W (12 Ω, in the supply voltage range)
- Behaviour in case of inductive overload: Output can be destroyed
- Overcurrent cut-off: Min. 2.8 A
- Maximum output current per module: Max. 8 A (external backup | Note derating.)
- Load min. 10 kΩ
- Output current in switched off state: Max. 300 µA
- Switching frequency: Max. 1200 per second (at resistive load, at least 50 mA load current);max. 1 per second (with inductive nominal load);max. 4 per second (with nominal lamp load)
- Behaviour in case of overload: Switch-off with automatic restart
- Signal delay: Max. 100 µs (when switched on);max. 100 µs (when switched off, at least 50 mA load current)
- Output current for ground break in switched-off state: < 1 mA
- Smart element interface Smart element interface
- Potential: Smart Elements logic supply (USE): Potential: Smart Elements logic supply (USE)
- Start time to operational readiness: < 500 ms
- Testing voltage: Supply logic/functional earthing: 500 V AC, 50 Hz, 1 min.
- Peripherals: Peripherals
- Test voltage: Supply logic/24-V supply UP: 500 V AC, 50 Hz, 1 min.
- Testing voltage 24 V supply UP/ operating earth: 500 V AC, 50 Hz, 1 min.
- Potential: Peripheral supply (UO): Potential: Peripheral supply (UO)
- Test voltage: Supply logic/24-V supply UO (peripheral): 500 V AC, 50 Hz, 1 min.
- Test voltage: 24 V supply UO (Peripheral) / 24 V supply UP: 500 V AC, 50 Hz, 1 min.
- Test voltage: 24 V supply UO (Peripheral) / Functional earthing: 500 V AC, 50 Hz, 1 min.
- Product type
Digital module
- Type
AXL SE DO4/2 2A EF
- No. of outputs (max.)
4
- No. of outputs
4 x
- Output signal current
2 A
- Max. output current per channel
2 A
- Output signal voltage
24 V
- Operating voltage
24 V DC
- Height
62.2 mm
- Length
62 mm
- Width
14.9 mm
IP20
- Dim
(L x W x H) 62 x 14.9 x 62.2 mm
- Connection method
2-core
- Connection
Push-in wire connector
- Max. current consumption
8 A
- Manufacturer part #
1181790
- Type
modular
- Fitting type (details)
Smart element slot
- Max. ambient temperature
60 °C
- Min. ambient temperature
-25 °C
- Depth
62 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565503 Phoenix Contact AXL SE DO4/2 2A EF 1181790 Digital module 24 V DC
User & Safety Instructions
User & Safety Instructions 3565503 Phoenix Contact AXL SE DO4/2 2A EF 1181790 Digital module 24 V DC
Description
Axioline Smart Elements, Digital Output Module, Digital Outputs: 4 , 24 VDC, 2 A, 2-conductor, protection class IP20
This text is machine translated.
This text is machine translated.










