
Technical specifications
- Product family: Axioline Smart Elements
- Modular design
- Push-in connection
- Conductor cross-section flexible: 0.25 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.25 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 14.9 mm
- Height: 62.2 mm
- Depth: 62 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Plug-in mounting (Smart element slot)
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Naming of connection: Peripherals
- Stripped length: 8 mm
- Mounting position: See system in which you insert the Smart element.
- Transmission Speed: See the system in which you are using the Smart element.
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm².
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm².
- Maximum power loss at rated conditions 1.85 W.
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 1
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Power consumption: Min. 18 mA (without connected peripherals)
- Rated output voltage 24 V DC
- Wire connection: Conductor connection
- Digital: Digital
- Protective circuit: Overvoltage protection | See the system in which you are using the Smart element.;Reverse polarity protection | Reverse polarity protection diode
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline Smart ELEMENTS" user manual.
- IO-Link: IO-Link
- Description of the output: IO-Link ports in the digital output mode (DO)
- Number of outputs: Max. 4
- Description of the input: IO-Link ports in the digital input mode (DI)
- Number of inputs: Max. 4 (IEC 61131-2 Type 1)
- Input voltage range "0" signal: -0.3 V DC ... 5 V/DC
- Input voltage range "1" signal: 11 V DC ... 30 V DC
- Input filter time 1 µs
- Power supply 24 Vdc (through card-edge connector)
- Peripheral Power Supply Nominal Voltage 24 V DC
- Module
- ID code (HEX): None
- 512-bit process data channel
- Input address space: 64 bytes
- Output address space: 64 bytes
- RATED INPUT VOLTAGE UIN 24 V DC
- Sensor current per channel: Max. 500 mA (from L+/L-)
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 50 Hz, 1 min.
- Smart element interface Smart element interface
- Potential: Smart Elements logic supply (USE): Potential: Smart Elements logic supply (USE)
- Start time to operational readiness: < 500 ms
- Test voltage: Power supply logic/24-V supply (peripheral): 500 V AC, 50 Hz, 1 min.
- Testing voltage: Supply logic/functional earthing: 500 V AC, 50 Hz, 1 min.
- Peripherals: Peripherals
- Number of ports: 4
- Port type Class A
- Supply: IO-Link: Power supply: IO-Link
- Nominal input current: Type. 2.5 mA
- Rated current per IO-Link port: 500 mA (at L+/L-);200 mA (at C/Q)
- Nominal current for each channel 200 mA
- Potential: Peripheral supply (UP) incl. supply of the IO-Link port: Potential: Peripheral supply (UP) incl. supply of the IO-Link port
- Product type
Communication module
- Type
AXL SE IOL4
- No. of digital inputs (max.)
4
- No. of inputs (max.)
4
- No. of outputs (max.)
4
- Max. output current per channel
500 mA
- Output signal voltage
24 V
- Operating voltage
24 V DC
- Height
62.2 mm
- Length
62 mm
- Width
14.9 mm
IP20
- Dim
(L x W x H) 62 x 14.9 x 62.2 mm
- Connection method
2-, 3-core
- Connection
Push-in wire connector
- Max. current consumption
2030 mA
- Manufacturer part #
1088132
- Type
modular
- Fitting type (details)
Smart element slot
- Max. ambient temperature
60 °C
- Min. ambient temperature
-25 °C
- Depth
62 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563429 Phoenix Contact AXL SE IOL4 1088132 Communication module 24 V DC
User & Safety Instructions
User & Safety Instructions 3563429 Phoenix Contact AXL SE IOL4 1088132 Communication module 24 V DC
Description
Axioline Smart Elements, IO-Link-Master, IO-Link-Ports Class A: 4, connection type: Push-in connection, connection technology: 3-conductor, protection class IP20
This text is machine translated.
This text is machine translated.










