
Technical specifications
- Product family: Axioline Smart Elements
- Modular design
- Push-in connection
- Conductor cross-section flexible: 0.25 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.25 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 14.9 mm
- Height: 62.2 mm
- Depth: 62 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Plug-in mounting (Smart element slot)
- Insulation properties: Insulation properties
- Overvoltage category II (IEC 60664-1)
- Pollution level 2 (EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Naming of connection: Peripherals
- Stripped length: 8 mm
- Air and creepage distances: IEC 60664-1
- All mounting positions permitted
- Transmission Speed: See the system in which you are using the Smart element.
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm².
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm².
- Maximum power loss at rated condition: Typical. 871 mW
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Output voltage: 24 V/DC
- Number of interfaces: 1
- Air pressure (operation): 70 kPa ... 108 kPa
- Operating mode: PROFIsafe 2.4, PROFIsafe 2.6.1
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Power consumption: Min. 21 mA ((supply from UP with 19.2 V DC, all outputs set, without power supply to the actuators))
- Rated output voltage 24 V DC
- Wire connection: Conductor connection
- Protection: Overvoltage protection Supply voltage | Electronic (35 V, 0.5 s);Reverse polarity protection Supply voltage | via the system in which you use the Smart element
- Application: Functional safety;PROFIsafe;exclusively for connection to Phoenix Contact or Siemens control
- Air pressure (storage/transport): 66 kPa ... 108 kPa
- Note on the connection type: Refer to the section for conductor cross-sections, strip and insertion lengths.
- Transfer medium: Copper
- Output current: Max. 2 A (per output)
- Description of the output EN 61131-2
- Number of outputs: 2 (2-channel assignment);4 (1-channel assignment)
- Naming output: Safe digital outputs
- Power consumption: Max. 900 mW; min. 403 mW
- Digital: Digital:
- Power supply 24 Vdc (through card-edge connector)
- Security: External security via the system in which you use the Smart element
- Output voltage in switched off state: < 5 V.
- Module
- Input address space: 5 bytes (PROFIsafe 2.6.1)
- Output address space: 6 bytes (PROFIsafe 2.6.1)
- Nominal load inductive 48 VA (1 H, 12 Ω, at nominal voltage)
- Nominal load resistive 48 W (12 Ω, at nominal voltage)
- Reverse voltage resistance against short pulses: No.
- Behaviour in case of inductive overload: Output can be destroyed
- Potential: Supply of the Axioline F-local bus (UBus): Potential: Supply of the Axioline F-local bus (UBus)
- Maximum output current per module: 4 A.
- Max. Load 1.5 kΩ (at nominal voltage)
- Output current in switched-off state: < 2 mA
- Switching frequency 1 Hz (0.2 Hz at > 1 A)
- Behavior in case of overload: Switch-off of the affected output, restart by acknowledgment
- Maximum output current per channel: 2 A.
- Potential: Potential
- Smart element interface Smart element interface
- Potential: Smart Elements logic supply (USE): Potential: Smart Elements logic supply (USE)
- Potential: Peripheral supply (UP): Potential: Peripheral supply (UP)
- Peripherals: Peripherals
- Protection class installation: Min. IP54
- Product type
Security module
- Type
AXL SE PSDO4/2 2A
- No. of outputs (max.)
4
- No. of outputs
4 x
- Output signal current
2 A
- Max. output current per channel
2 A
- Output signal voltage
24 V
- Operating voltage
24 V DC
5 V DC
- Height
62.2 mm
- Length
62 mm
- Width
14.9 mm
IP20
- Dim
(L x W x H) 62 x 14.9 x 62.2 mm
- Connection method
2-core
- Connection
Push-in wire connector
- Max. current consumption
120 mA
- Manufacturer part #
1079231
- Type
modular
- Fitting type (details)
Smart element slot
- Max. ambient temperature
60 °C
- Min. ambient temperature
-25 °C
- Depth
62 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563289 Phoenix Contact AXL SE PSDO4/2 2A 1079231 Security module 24 V DC, 5 V DC
User & Safety Instructions
User & Safety Instructions 3563289 Phoenix Contact AXL SE PSDO4/2 2A 1079231 Security module 24 V DC, 5 V DC
Description
Axioline Smart Elements, digital output module, functional safety, PROFIsafe, only for connection to Phoenix Contact or Siemens control, safe digital outputs: 2 (2-channel assignment), 4 (1-channel assignment), 24 V DC, 2 A, connection technology: 2-wire, Protection class IP20
This text is machine translated.
This text is machine translated.










