
Technical specifications
- Product family: Axioline Smart Elements
- Modular design
- Push-in connection
- Conductor cross-section flexible: 0.25 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.25 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 14.9 mm
- Height: 62.2 mm
- Depth: 62 mm
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Plug-in mounting (Smart element slot)
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Naming of connection: Peripherals
- Stripped length: 8 mm
- Mounting position: See system in which you insert the Smart element.
- Transmission speed: 100 Bit/s ... 230400 bits/s (can be parameterized)
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm².
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm².
- Maximum power loss at rated conditions 0.7 W.
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 1
- RS-485 RS-485
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: Connection technology
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Power consumption: Min. 6 mA (without connected peripherals)
- Wire connection: Conductor connection
- Protective circuit: Overvoltage protection | See the system in which you are using the Smart element.;Reverse polarity protection | Reverse polarity protection diode
- Transmission physics: Copper
- Terminating resistance: 120 Ω (active, integrated)
- Air pressure (storage/transport): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Note on connection type: Refer to the information on the conductor cross-sections in the "Axioline Smart ELEMENTS" user manual.
- Special features: Process data width: 64 bytes;Transparent protocol;End-end protocol;Modbus/RTU (client support);Modbus/RTU (server support)
- Power supply 24 Vdc (through card-edge connector)
- Data bits: 7 or 8
- Module
- ID code (HEX): None
- 512-bit process data channel
- Input address space: 64 bytes
- Output address space: 64 bytes
- Need for parameter data: 17 bytes
- Need for configuration data: 7 bytes
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Test voltage: 24 V supply (peripheral) / Functional ground: 500 V AC, 50 Hz, 1 min.
- Stop bits: 1 or 2
- 4 KB input buffer
- Output buffer 1 KB
- Smart element interface Smart element interface
- Potential: Smart Elements logic supply (USE): Potential: Smart Elements logic supply (USE)
- Start time to operational readiness: < 500 ms
- Potential: Peripheral supply (UP): Potential: Peripheral supply (UP)
- Test voltage: Power supply logic/24-V supply (peripheral): 500 V AC, 50 Hz, 1 min.
- Testing voltage: Supply logic/functional earthing: 500 V AC, 50 Hz, 1 min.
- Peripherals: Peripherals
- Test voltage: Supply logic / RS-485 interface: 500 V AC, 50 Hz, 1 min.
- 24 V supply voltage (peripheral) / RS-485 interface 500 V AC, 50 Hz, 1 min.
- Testing voltage RS-485 interface / functional earthing 500 V AC, 50 Hz, 1 min.
- Product type
Communication module
- Type
AXL SE RS485 EF
- Operating voltage
24 V DC
- Height
62.2 mm
- Length
62 mm
- Width
14.9 mm
IP20
- Dim
(L x W x H) 62 x 14.9 x 62.2 mm
- Connection method
Push-in wire connector
- Connection
Push-in wire connector
- Max. current consumption
10 mA
- Manufacturer part #
1507978
- Type
modular
- Fitting type (details)
Smart element slot
- Max. ambient temperature
60 °C
- Min. ambient temperature
-25 °C
- Depth
62 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3569093 Phoenix Contact AXL SE RS485 EF 1507978 Communication module 24 V DC
User & Safety Instructions
User & Safety Instructions 3569093 Phoenix Contact AXL SE RS485 EF 1507978 Communication module 24 V DC
Description
Axioline Smart Elements, Communication Module, Interface RS-485: 1, Process Data Width: 64 bytes, Transparent Protocol, End-end protocol, Modbus/RTU (client support), Modbus/RTU (server support), protection class IP20
This text is machine translated.
This text is machine translated.










