
Number
Technical specifications
- Product type
Electronics casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP20
- Factory colour
Grey-white (RAL 7035)
Black (RAL 9005)
- Width
107.6 mm
- Height
89.7 mm
- Content
1 pc(s)
- Dim
(W x H x D) 107.6 x 89.7 x 60.7 mm
- Weight
120.7 g
- Depth
60.7 mm
- Type
BC 107,6 - KIT - U22-7035 + 4PTDA9
Documents & Downloads
Datasheet
Datasheet 2531113 Phoenix Contact BC 107,6 - KIT - U22-7035 + 4PTDA9 1311010 Electronics casing 107.6 x 89.7 x 60.7 Polycarbonate (PC) Gre
User & Safety Instructions
User & Safety Instructions 2531113 Phoenix Contact BC 107,6 - KIT - U22-7035 + 4PTDA9 1311010 Electronics casing 107.6 x 89.7 x 60.7 Polycarbonate (PC) Gre











