
Number
Technical specifications
- Material: Polycarbonate
- Material
Polycarbonate (PC)
- Factory colour
Black
- Type
Lower section
- Length
89.7 mm
- Width
107.6 mm
- Height
62.6 mm
- Compatible with (details)
BC 107.6
- Content
1 pc(s)
- Dim
(L x W x H) 89.7 x 107.6 x 62.6 mm
- Type
BC 107,6 UT HBUS BK
- Material (details)
Polycarbonate
- Type
BC 107.6 UT HBUS BK
- Product type
DIN rail casing (bottom part)
Documents & Downloads
Datasheet
Datasheet 702571 Phoenix Contact BC 107,6 UT HBUS BK DIN rail casing (bottom part) 89.7 x 107.6 x 62.6 Polycarbonate (PC) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702571 Phoenix Contact BC 107,6 UT HBUS BK DIN rail casing (bottom part) 89.7 x 107.6 x 62.6 Polycarbonate (PC) Black 1 pc(s)










