
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Material: Polycarbonate
- Product type
DIN rail casing (lid)
- Material
Polycarbonate (PC)
- Factory colour
Transparent
- Type
Hatch
- Length
45 mm
- Width
17.8 mm
- Height
8 mm
- Compatible with (details)
BC 17.8
- Content
1 pc(s)
- Dim
(L x W x H) 45 x 17.8 x 8 mm
- Type
BC 17,8 DKL S TRANS
- Material (details)
Polycarbonate
Documents & Downloads
Datasheet
Datasheet 700135 Phoenix Contact BC 17,8 DKL S TRANS DIN rail casing (lid) 45 x 17.8 x 8 Polycarbonate (PC) Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700135 Phoenix Contact BC 17,8 DKL S TRANS DIN rail casing (lid) 45 x 17.8 x 8 Polycarbonate (PC) Transparent 1 pc(s)
Description
Housing cover permanently locked to upper part of housing.
This text is machine translated.
This text is machine translated.










