
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.35
10
7% = € 0.25
€ 3.10
25
10% = € 0.35
€ 3.00
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.35 / piece)
€ 3.35
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Material: Polycarbonate
- Product type
DIN rail casing (top)
- Material
Polycarbonate (PC)
- Factory colour
Light grey
- Length
89.7 mm
- Width
17.8 mm
- Height
62.2 mm
- Compatible with (details)
BC 17.8
- Content
1 pc(s)
- Dim
(L x W x H) 89.7 x 17.8 x 62.2 mm
- Type
BC 17,8 OT MKDSO KMGY
- Material (details)
Polycarbonate
Documents & Downloads
Datasheet
Datasheet 700133 Phoenix Contact BC 17,8 OT MKDSO KMGY DIN rail casing (top) 89.7 x 17.8 x 62.2 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700133 Phoenix Contact BC 17,8 OT MKDSO KMGY DIN rail casing (top) 89.7 x 17.8 x 62.2 Polycarbonate (PC) Light grey 1 pc(s)










