
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
Technical specifications
- Material: Polycarbonate
- Material
Polycarbonate (PC)
- Factory colour
Black
- Length
89.7 mm
- Width
17.8 mm
- Height
62.6 mm
- Compatible with (details)
BC 17.8
- Content
1 pc(s)
- Dim
(L x W x H) 89.7 x 17.8 x 62.6 mm
- Type
BC 17,8 UT HBUS BK
- Material (details)
Polycarbonate
- Product type
DIN rail casing (bottom part)
Documents & Downloads
Datasheet
Datasheet 700121 Phoenix Contact BC 17,8 UT HBUS BK DIN rail casing (bottom part) 89.7 x 17.8 x 62.6 Polycarbonate (PC) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700121 Phoenix Contact BC 17,8 UT HBUS BK DIN rail casing (bottom part) 89.7 x 17.8 x 62.6 Polycarbonate (PC) Black 1 pc(s)










