
Number
Technical specifications
- Product type
Electronics casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP20
- Factory colour
Grey-white (RAL 7035)
Black
- Width
35.6 mm
- Height
89.7 mm
- Content
1 pc(s)
- Dim
(W x H x D) 35.6 x 89.7 x 60.7 mm
- Weight
57.5 g
- Depth
60.7 mm
- Type
BC 35,6-KIT-U11-7035 + 2SPTA8
Documents & Downloads
Datasheet
Datasheet 2531120 Phoenix Contact BC 35,6-KIT-U11-7035 + 2SPTA8 1311003 Electronics casing 35.6 x 89.7 x 60.7 Polycarbonate (PC) Grey-whit
User & Safety Instructions
User & Safety Instructions 2531120 Phoenix Contact BC 35,6-KIT-U11-7035 + 2SPTA8 1311003 Electronics casing 35.6 x 89.7 x 60.7 Polycarbonate (PC) Grey-whit











