
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Material: Polycarbonate
- Product type
DIN rail casing (lid)
- Material
Polycarbonate (PC)
- Factory colour
Light grey
- Type
Cover
- Length
45 mm
- Width
53.6 mm
- Height
8 mm
- Compatible with (details)
BC 53.6
- Content
1 pc(s)
- Dim
(L x W x H) 45 x 53.6 x 8 mm
- Type
BC 53,6 DKL R KMGY
- Material (details)
Polycarbonate
- Type
BC 53.6 DKL R KMGY
Documents & Downloads
Datasheet
Datasheet 702567 Phoenix Contact BC 53,6 DKL R KMGY DIN rail casing (lid) 45 x 53.6 x 8 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702567 Phoenix Contact BC 53,6 DKL R KMGY DIN rail casing (lid) 45 x 53.6 x 8 Polycarbonate (PC) Light grey 1 pc(s)
Description
Housing cover permanently locked to upper part of housing.










