
Number
Technical specifications
- Material: Polycarbonate
- Product type
DIN rail casing (top)
- Material
Polycarbonate (PC)
- Factory colour
Light grey
- Type
22 mm
- Length
89.7 mm
- Width
53.6 mm
- Height
62.2 mm
- Compatible with (details)
BC 53.6
- Content
1 pc(s)
- Dim
(L x W x H) 89.7 x 53.6 x 62.2 mm
- Type
BC 53,6 OT U22 KMGY
- Material (details)
Polycarbonate
- Type
BC 53.6 OT U22 KMGY
Documents & Downloads
Datasheet
Datasheet 702566 Phoenix Contact BC 53,6 OT U22 KMGY DIN rail casing (top) 89.7 x 53.6 x 62.2 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702566 Phoenix Contact BC 53,6 OT U22 KMGY DIN rail casing (top) 89.7 x 53.6 x 62.2 Polycarbonate (PC) Light grey 1 pc(s)










