
Technical specifications
- Product family: Catan
- Type C USB 2.0 port connection: Full speed
- Conductor cross-section flexible: 0.5 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm² (wire connection with open terminal point);0.34 mm² ... 1.5 mm² (push-in connection)
- Wire cross-section AWG: 24 ... 16
- Width 89.7 mm
- Height: 68 mm
- 6 TE (DIN 43871 rail mount)
- Flammability class according to UL 94: V0
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -5 °C ... 50 °C (up to 3000 m üNN)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting (according to DIN EN 60715)
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Stripped length: 10 mm
- Mounting position: Horizontal;alternative installation positions are possible, but can lead to a thermal power reduction.
- Length: 107.6 mm.
- Transmission speed: Max. 12 MBit/s
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm².
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm².
- Material: Polycarbonate (housing)
- PROTECTION CLASS III (IEC 61140, EN 61140, VDE 0140-1)
- Number of interfaces: 2 (used as connection for Catan Control Panel and Peripherals, USB1 also usable as USB Ethernet Gadget)
- RS-485 RS-485
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Location: Use indoors
- Operating mode: Sink and source
- Ethernet: Ethernet
- Transfer length: Max. 350 m (between two subscribers)
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: 2-conductor
- Nominal cross-section: 1.5 mm²
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Rated output voltage 24 V DC
- Electromagnetic compatibility: Conformity to EMC directive
- Protection circuit: Short-circuit protection;Overload protection;Protection against DC-fault connection (max. 30 V)
- Supply: Supply
- Vibration resistance according to EN 60068-2-6/IEC 60068-2-6: 5g
- Shock according to EN 60068-2-27/IEC 60068-2-27: 30g
- Continuous shock according to EN 60068-2-27/IEC 60068-2-27:: 10g
- Air pressure (storage/transport): 58 kPa ... 106 kPa (up to 4500 m üNN)
- Power consumption typical: 350 mA (without external load);400 mA (with display)
- Power consumption maximum: 3.6 A max.
- Note on connection type: Single Pair Ethernet (SPE) 10BASE-T1L, shielded
- Input current 1 mA
- Input frequency: Max. 20 Hz (signal is deflected)
- Output current max. 500 mA
- Special features: Development process certified according to IEC 62443-4-1
- Functionality: Functionality
- Number of outputs: 4
- Naming input: Meter inputs
- Designation output: Digital outputs
- Input signal current: 0 mA ... 20 mA;4 mA ... 20 mA
- Description of the input: Open/closed contact
- Input signal voltage: 0 V ... 10 V
- Output signal voltage: 0 V ... 10 V
- USB USB USB
- Input voltage range "0" signal: -3 V DC ... 5 V DC (an open input always provides a 0 signal.)
- Input voltage range "1" signal: 11 V DC ... 30 V DC
- Colour (housing top): Light gray (RAL 7035)
- Colour (lower part of housing): Grey (RAL 7042)
- Input resistance voltage input > 5 MΩ
- Resolution (Current): 0.01 mA
- Resolution (Voltage) 1 mV
- Permissible cable length: Max. 30 m (for compliance with the requirements of CE and for compliance with the EMC directive)
- Real-time clock: Integrated (capacitive buffered)
- System requirements: System requirements
- Supported programming languages: Niagara Framework®
- RATED INPUT VOLTAGE UIN 24 V DC
- Installation location: Sub-distribution;switch cabinet
- Nominal load resistive load 12 W (48 Ω)
- Reverse voltage resistance against short pulses: Reverse voltage proof
- Tolerance, relative: Max. 1 % (for resistances > 200 Ω)
- Tolerance, absolute: Max. 0.5 K (line resistance max. 2 Ω (30 m copper cable with d = 0.8 mm)
- Output current in switched off state: Max. 1.4 mA
- Overload response: Auto-restart
- 1 pulse resolution
- Data remanence memory: 5 GByte (eMMC);512 KB (MRAM, extra memory)
- 1024 MB memory (LPDDR4-RAM)
- Engineering tool: Emalytics
- SUPPLY VOLTAGE (DC) 24 V DC
- Conformity to EMC guidelines: Testing the immunity according to EN IEC 63044-5-2 Transient overvoltage (surge) Criterion B; Testing the immunity according to EN IEC 63044-5-2 Fast transients (burst) criterion A, ±500 V, criterion B, ±1000 V;Testing the immunity according to EN IEC 63044-5-2 Electromagnetic fields criterion A, field strength: 10 V/m;immunity testing to EN IEC 63044-5-2 electrostatic discharge (ESD) criterion A, ±4 kV contact discharge, ±8 kV air discharge;immunity testing according to EN IEC 63044-5-2 Line-based interference variables criterion A, test voltage 10 V;emission testing according to EN IEC 63044-5-2 class B
- Dimensions without attached display: Dimensions without attached display
- Dimensions with attached display: Dimensions with attached display
- Expansion bus (link bus): Expansion bus (link bus)
- Analogue: Universal input: Analogue: Universal input
- Tolerance, absolute (mA): Max. 0.05 mA (The measurement requires an external parallel resistance of 68 Ω.)
- Tolerance, absolute (V): Max. 25 mV
- Suitable sensor type (RTD): Ni 1000; LG-Ni 1000
- Temperature range: -30 °C ... 150 °C (NTC 10K);-15 °C ... 150 °C (NTC 20k)
- Temperature resolution 0.1 K
- Suitable sensor type (TC): NTC 10k;NTC 20k;NTC 10k pre
- Resistance range: 0 Ω ... 180 kΩ
- Resolution (Resistance) 0.1 Ω
- Digital: Universal input: Digital: Universal input
- Note Input: You can parameterize each universal output as a digital input. See table "Digital Input Function".
- Input resistance range > 15 kΩ
- Counter: Universal input: Counter: Universal input
- Testing voltage: Expansion bus / logic: 500 V AC, 50 Hz, 1 min.
- Testing voltage: Logic / functional earthing: 500 V AC, 50 Hz, 1 min.
- Trusted Platform Module TPM 2.0
- Test voltage LAN/logic 500 V AC, 50 Hz, 1 min.
- Test voltage: TP / logic: 500 V AC, 50 Hz, 1 min.
- Testing voltage RS-485 / Logic 500 V AC, 50 Hz, 1 min.
- Current load capacity (terminal points) 13.5 A.
- Current carrying capacity (through-feed between the terminal points): 4 A.
- Digital: Digital input (DOI): Digital: Digital input (DOI)
- Digital: Universal output: Digital: Universal output
- Counter: Digital input (DOI): Counter: Digital input (DOI)
- Analogue: Universal output: Analogue: Universal output
- Output current (per channel): Max. 10 mA
- Digital: Digital output (DOI): Digital: Digital output (DOI)
- Note Output: The technical data are identical to the data of the digital outputs with the function "Digital input" (DOI).
- Behavior during voltage switch-off: The output follows the voltage supply without delay
- Connections 1 ... 2 (TP bus connection): Connections 1 ... 2 (TP bus connection)
- Connections 3 ... 62 (power supply, link bus, I/O): Connections 3 ... 62 (power supply, link bus, I/O)
- Bus for room automation: Bus for room automation
- Product type
Controller
- Interfaces
USB C
RJ45
- No. of outputs (max.)
4
- Operating voltage
24 V DC
- Height
60.7 mm
- Length
107.6 mm
- Width
89.7 mm
IP20
- Dim
(L x W x H) 107.6 x 89.7 x 60.7 mm
- Connection
Push-in wire connector
- Manufacturer part #
1371432
- Type
CATAN C1 EN
- Fitting type (details)
Carry rail mounting
- Depth
60.7 mm
107.6 mm
91 mm
60.7 mm
0
4
0
0
DC
5242880 kByte
3
0
0
2
2
0
0
FALSE
None
None
TRUE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
None
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3583185 Phoenix Contact CATAN C1 EN 1371432 Controller 24 V DC
User & Safety Instructions
User & Safety Instructions 3583185 Phoenix Contact CATAN C1 EN 1371432 Controller 24 V DC
Description
Control for building automation 14 configurable inputs and outputs. Interfaces: 3 x Ethernet, 2 x RS-485, 2 x USB-C, TP for room automation, 2 x SPE for Catan expansion module. Local priority operation via Catan Control Panel.
This text is machine translated.
This text is machine translated.





