
Technical specifications
- Product family: Catan
- Type C USB 2.0 port connection: Full speed
- Conductor cross-section flexible: 0.5 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm² (wire connection with open terminal point);0.34 mm² ... 1.5 mm² (push-in connection)
- Wire cross-section AWG: 24 ... 16
- Width 89.7 mm
- Height: 68 mm
- 6 TE (DIN 43871 rail mount)
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -5 °C ... 50 °C (up to 3000 m üNN)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Mounting type: Rail mounting (according to DIN EN 60715)
- Insulation properties: Insulation properties
- OVERVOLTAGE CATEGORY II (IEC 60664-1, EN 60664-1)
- Pollution level 2 (IEC 60664-1, EN 60664-1)
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Naming connector: Connections 1 ... 19 (relays)
- Stripped length: 10 mm
- Mounting position: Horizontal
- Length: 107.6 mm.
- Transmission speed: Max. 12 MBit/s
- Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 1.5 mm².
- Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm².
- Number of interfaces: 1
- Air pressure (operation): 70 kPa ... 106 kPa (up to 3000 m üNN)
- Location: Use indoors
- Transfer length: Max. 350 m (between two subscribers)
- Supply voltage range: 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
- Connection technology: Connection technology
- Nominal cross-section: 1.5 mm²
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Power consumption: Max. 250 mA;100 mA (without external load);150 mA (with display)
- Protective circuit: Surge protection
- Switching voltage max. 250 V
- Naming: Supply
- Air pressure (storage/transport): 58 kPa ... 106 kPa (up to 4500 m üNN)
- Note on connection type: Single Pair Ethernet (SPE) 10BASE-T1L, shielded
- Input current 2 mA
- Input frequency: Max. 20 Hz (signal is deflected)
- Continuous current rating 16 A (resistive load)
- Mechanical life: 106 switching cycles
- Number of outputs: 6 (changeover contact)
- Switching power 4000 VA max.
- Naming input: Meter inputs
- Input signal current: 0 mA ... 20 mA;4 mA ... 20 mA
- Description of the input: Open/closed contact
- Input signal voltage: 0 V ... 10 V
- Input voltage range "0" signal: -3 V DC ... 5 V DC (an open input always provides a 0 signal.)
- Input voltage range "1" signal: 11 V DC ... 30 V DC
- Supply voltage 24 V DC
- Input resistance voltage input > 5 MΩ
- Resolution (Current): 0.01 mA
- Resolution (Voltage) 1 mV
- RATED INPUT VOLTAGE UIN 24 V DC
- Potential separation/insulation of the voltage ranges: Potential separation/insulation of the voltage ranges
- Installation location: Sub-distribution;switch cabinet
- Supply: Supply:
- Tolerance, relative: Max. 1 % (for resistances > 200 Ω)
- Tolerance, absolute: Max. 0.5 K (cable length max. 30 m)
- 1 pulse resolution
- Dimensions without attached display: Dimensions without attached display
- Dimensions with attached display: Dimensions with attached display
- Expansion bus (link bus): Expansion bus (link bus)
- Connection for Catan Control Panel: Connection for Catan Control Panel
- Analogue: Universal input: Analogue: Universal input
- Tolerance, absolute (mA): Max. 0.05 mA (The measurement requires an external parallel resistance of 68 Ω.)
- Tolerance, absolute (V): Max. 3 mV
- Suitable sensor type (RTD): Ni 1000; LG-Ni 1000
- Temperature range: -30 °C ... 150 °C (NTC 10K);-15 °C ... 150 °C (NTC 20k)
- Temperature resolution 0.1 K
- Suitable sensor type (TC): NTC 10k;NTC 20k;NTC 10k pre
- Resistance range: 0 Ω ... 180 kΩ
- Resolution (Resistance) 0.1 Ω
- Digital: Universal input: Digital: Universal input
- Input Note: Switch the contact to ground.
- Input resistance range > 15 kΩ
- Counter: Universal input: Counter: Universal input
- Relay: Relays
- Testing voltage: Expansion bus / logic: 500 V AC, 50 Hz, 1 min.
- Testing voltage: Logic / functional earthing: 500 V AC, 50 Hz, 1 min.
- Testing voltage: Relay contact / logic: 4 kV AC, 50 Hz, 1 min.
- Testing voltage: Relay contact / functional earthing 4 kV AC, 50 Hz, 1 min.
- Test voltage: Relay contact / relay contact (open contact): 1 kV, 50 Hz, 1 min.
- Connections 1 ... 19 (relay): Connections 1 ... 19 (relays)
- Connections 31 ... 62 (power supply, link bus, universal inputs): Connections 31 ... 62 (power supply, link bus, universal inputs)
- Product type
Relay module
- Type
CATAN DOR6 UI8
- No. of outputs (max.)
6
- Operating voltage
24 V DC
- Height
60.7 mm
- Length
107.6 mm
- Width
89.7 mm
IP20
- Dim
(L x W x H) 107.6 x 89.7 x 60.7 mm
- Connection
Push-in wire connector
- Max. current consumption
250 mA
- Manufacturer part #
1371364
- Fitting type (details)
Carry rail mounting
- Depth
60.7 mm
107.6 mm
91 mm
60.7 mm
FALSE
0
0
0-0 ms
DC
0
0
0
0
0
1
0
0
FALSE
DC
FALSE
None
Other
FALSE
None
None
TRUE
TRUE
FALSE
FALSE
IP20
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
-3-5 V
FALSE
FALSE
FALSE
FALSE
FALSE
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3583224 Phoenix Contact CATAN DOR6 UI8 1371364 Relay module 24 V DC
User & Safety Instructions
User & Safety Instructions 3583224 Phoenix Contact CATAN DOR6 UI8 1371364 Relay module 24 V DC
Description
This text is machine translated.









