
Technical specifications
- Crimping: B-crimp
- For COMBICON crimp connectors
- Product type
Crimper
- Manufacturer part #
1064998
- Range of uses
Connector
Contacts
- Crimp area
0.14 up to 0.75 mm²
- Crimp area AWG
18 up to 26 awg
- Crimp area (min.)
0.14 mm²
- Crimp area (max.)
0.75 mm²
- Crimp area AWG (min.)
26 awg
- Crimp area AWG (max.)
18 awg
- Length
233 mm
- Weight
450 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209084 Phoenix Contact CRIMPFOX-P CC 0.75 L 1064998 Crimper Connector, Contacts 0.14 up to 0.75 mm²
Datasheet 2209084 Phoenix Contact CRIMPFOX-P CC 0.75 L 1064998 Crimper Connector, Contacts 0.14 up to 0.75 mm²
User & Safety Instructions
User & Safety Instructions 2209084 Phoenix Contact CRIMPFOX-P CC 0.75 L 1064998 Crimper Connector, Contacts 0.14 up to 0.75 mm²
Description
This text is machine translated.


