
Phoenix Contact CUC-IND-C1ZNI-B/R4IP8 Phoenix Contact CUC-IND-C1ZNI-B/R4IP8 N/A 1421127 Plug, right angle No. of pins (R
Highlights & Details
Phoenix Contact CUC-IND-C1ZNI-B/R4IP8 N/A 1421127 Plug, right angle No. of pins (RJ) 8 Metal 1 pc(s)
Our service for you
Technical specifications
- Protection class: IP20
- External diameter of the cable: 5 mm - 9 mm
- Transfer rate 1 GBit/s
- Rated current 1.75 A
- Frequency range: Up to 100 MHz
- Rated voltage 72 V/DC
- Material contact carrier: PC
- Number of cable outlets: 1
- Rated voltage: 48 V
- Contact resistance: 0.001 Ω (wire - IDC), 0.005 Ω (wire - IDC)
- Type
CUC-IND-C1ZNI-B/R4IP8
- Product type
RJ45 connector
- Connector type
Plug, right angle
- No. of pins
8
CAT 5
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
23
- Connection
IDC
Quick-connect
- Weight
32.1 g
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Copper alloy gold plated
- Material
Gadolinium-Zinc
- Width
37.95 mm
- Height
40 mm
- Length
13.65 mm
- RoHS-compliant
Yes
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Cross section (flexible) (max.)
0.36 mm²
- Cross section (inflexible) (max.)
0.32 mm²
- Cross section (flexible) (min.)
0.23 mm²
- Cross section (inflexible) (min.)
0.23 mm²
IP20
- Number of pins
8
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2137427 Phoenix Contact CUC-IND-C1ZNI-B/R4IP8 Phoenix Contact CUC-IND-C1ZNI-B/R4IP8 N/A 1421127 Plug, right angle No. of pins (R
User & Safety Instructions
User & Safety Instructions 2137427 Phoenix Contact CUC-IND-C1ZNI-B/R4IP8 Phoenix Contact CUC-IND-C1ZNI-B/R4IP8 N/A 1421127 Plug, right angle No. of pins (R
Description
This text is machine translated.











