
Phoenix Contact CUC-V06-C1PBK-S/R4CEA:1 Phoenix Contact CUC-V06-C1PBK-S/R4CEA:1 N/A 1414410 Plug, straight No. of pins (
Technical specifications
- Protection class: IP67
- Material seal: NBR, TPE
- External diameter of the cable: 5 mm - 8.5 mm
- Transfer rate 10 GBit/s
- Rated current 1 A
- Frequency range: Up to 500 MHz
- Rated voltage 72 V/DC
- Material contact carrier: PC
- Number of cable outlets: 1
- Nominal voltage: 72 V/DC
- Nominal current 1.75 A
- Type
CUC-V06-C1PBK-S/R4CEA:1
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
8
CAT 6A
- Connector standard
RJ45
- AWG max.
27
- AWG (min.)
24
- Connection
Crimp
- Weight
18.4 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
PA 6.6
- Width
38.4 mm
- Height
53 mm
- Length
19.9 mm
- RoHS-compliant
Yes
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Cross section (flexible) (max.)
0.2 mm²
- Cross section (flexible) (min.)
0.1 mm²
- Number of pins
8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2137206 Phoenix Contact CUC-V06-C1PBK-S/R4CEA:1 Phoenix Contact CUC-V06-C1PBK-S/R4CEA:1 N/A 1414410 Plug, straight No. of pins (
User & Safety Instructions
User & Safety Instructions 2137206 Phoenix Contact CUC-V06-C1PBK-S/R4CEA:1 Phoenix Contact CUC-V06-C1PBK-S/R4CEA:1 N/A 1414410 Plug, straight No. of pins (
Description
This text is machine translated.










