
Technical specifications
- Protection class: IP67
- External diameter of the cable: 5 mm - 8.5 mm
- Transfer rate 10 GBit/s
- Rated current 1 A
- Frequency range: Up to 500 MHz
- Rated voltage 72 V/DC
- Material contact carrier: PC
- Number of cable outlets: 1
- Nominal voltage: 72 V/DC
- Nominal current 1.75 A
- Packaging type
Piece
- Type
CUC-V06-C1PGY-S/R4CEA:1
- Product type
RJ45 connector
- Connector type
Plug, straight
CAT 6A
- Connector standard
RJ45
- AWG max.
27
- AWG (min.)
24
- Connection
Crimp
- Type A
RJ45 plug
- Weight
18.1 g
- Factory colour
Grey
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
PA
- RoHS-compliant
Yes
- Features
straight
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Cross section (flexible) (max.)
0.2 mm²
- Cross section (flexible) (min.)
0.1 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2136956 Phoenix Contact CUC-V06-C1PGY-S/R4CEA:1 RJ45 connector 1414406 Plug, straight Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2136956 Phoenix Contact CUC-V06-C1PGY-S/R4CEA:1 RJ45 connector 1414406 Plug, straight Grey 1 pc(s)
Description
RJ45 plug connector, protection class: IP67, 10 GBit/s, CAT6A, Material: PA, connection type: Crimp connection, connection cross-section: AWG 24-27, cable outlet: Straight, color: Gray
This text is machine translated.
This text is machine translated.










