
Phoenix Contact DEK-REL- 5/I/1 Relay component Nominal voltage: 5 V DC/AC Switching current (max.): 3 A 1 maker Piece 1
Technical specifications
- Power loss at rated condition: 0.12 W.
- Maximum switching voltage 250 V AC
- Switching voltage minimum 0.1 V
- Switching current minimum: 1 mA
- Maximum inrush current 5 A.
- Switch-off power (resistive load) maximum:
- 72 W (AT 24 V DC)
- 60 W (AT 48 V DC)
- 50 W (AT 60 V DC)
- 50 W (AT 110 V DC)
- 750 VA (AT 250 V AC)
- 120 W (at 24 V DC - to 35°)
- Switching capacity:
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.2 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm²
- Conductor cross-section AWG: 24 ... 14
- Insulation: Basic insulation
- Over voltage category III
- Packaging type
Piece
- Product type
Relay component
- Type
DEK-REL- 5/I/1
- Connection
Screws
- Response time
8 ms
- Fall time
15 ms
- Contact type
1 maker
- Contact material
AgNi + hard gold plating
- Nominal voltage
5 V DC/AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
3 A
- Max. switching capacity
750 VA
- Durability
2x 10 7 operations
- Coil voltage rating
0.12 W
- Features
+ LED
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Length
56 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(L x W x H) 56 x 6.2 x 80 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225813 Phoenix Contact DEK-REL- 5/I/1 Relay component Nominal voltage: 5 V DC/AC Switching current (max.): 3 A 1 maker Piece 1
Datasheet 2225813 Phoenix Contact DEK-REL- 5/I/1 Relay component Nominal voltage: 5 V DC/AC Switching current (max.): 3 A 1 maker Piece 1
User & Safety Instructions
User & Safety Instructions 2225813 Phoenix Contact DEK-REL- 5/I/1 Relay component Nominal voltage: 5 V DC/AC Switching current (max.): 3 A 1 maker Piece 1
Description
This text is machine translated.












