
Technical specifications
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Continuity
Phase
- Display
Acoustic
LCD
LED
Vibration
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 750 V
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
ISO standards
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
750 V
- Voltage reading range DC (min.)
12 V
- Type
DUSPOL EXPERT
Documents & Downloads
Datasheet
Datasheet 1411980 Phoenix Contact DUSPOL EXPERT Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acousti
User & Safety Instructions
User & Safety Instructions 1411980 Phoenix Contact DUSPOL EXPERT Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acousti
Information
Information 1411980 Phoenix Contact DUSPOL EXPERT Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acousti
Description
This text is machine translated.
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



