
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Technical specifications
- Product type
DIN rail casing (cover)
- Material
Acrylonitrile butadiene styrene
IP20
- Factory colour
Green
- Type
Case cover
- Pins
max. 16
- Length
75 mm
- Width
45 mm
- Height
17.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 75 x 45 x 17.5 mm
- Type
EG 45-A/ABS GN
- Material (details)
ABS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743503 Phoenix Contact EG 45-A/ABS GN DIN rail casing (cover) 75 x 45 x 17.5 Acrylonitrile butadiene styrene Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743503 Phoenix Contact EG 45-A/ABS GN DIN rail casing (cover) 75 x 45 x 17.5 Acrylonitrile butadiene styrene Green 1 pc(s)
Description
Housing cover for two-sided port · Width 45 mm · Max 16-pole.





