
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Technical specifications
- Product type
Casing
- Material
ABS-PC
IP20
- Factory colour
Grey-white (RAL 7035)
- Width
22.6 mm
- Height
77 mm
- Content
1 pc(s)
- Dim
(W x H x D) 22.6 x 77 x 50.2 mm
- Weight
36.7 g
- Depth
50.2 mm
- Type
EH 22,5-KIT-FB+CDS/ABS-PC-7035 + 2MKDS34
Documents & Downloads
Datasheet
Datasheet 2531099 Phoenix Contact EH 22,5-KIT-FB+CDS/ABS-PC-7035 + 2MKDS34 1311033 Casing 22.6 x 77 x 50.2 ABS-PC Grey-white (RAL 7035) 1
User & Safety Instructions
User & Safety Instructions 2531099 Phoenix Contact EH 22,5-KIT-FB+CDS/ABS-PC-7035 + 2MKDS34 1311033 Casing 22.6 x 77 x 50.2 ABS-PC Grey-white (RAL 7035) 1





