
Technical specifications
- Ambient temperature (storage/transport): -40 °C - +80 °C.
- Input designation: Control input
- Transmission frequency 25 Hz
- Designation of output: Load output
- Protective designation: Varistor
- Mounting position: Vertical (horizontal mounting rail)
- Designation Connection: Control circuit
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.5 mm² - 2.5 mm²
- Conductor cross-section flexible: 0.5 mm² - 2.5 mm²
- Wire cross-section AWG: 18 - 12
- Residual voltage< 1 V
- Leakage current< 3 mA
- Surge current 600 A.
- Screw thread: M3
- Operating voltage display: LED green
- Packaging type
Piece
- Product type
SSC
- Type
ELR 1-SC-24DC/600AC-30
- Switching type
Zero crossing
- Control voltage (min.)
4 V DC
- Control voltage (max.)
32 V DC
- Control voltage range
4 - 32 V DC
- Switching voltage (min.)
42 V AC
- Switching voltage (max.)
660 V AC
- Permanent current (max.)
30 A
- Current load
30 A
- Compatible with
Phoenix Contact
- Compatible with series
Phoenix Contact ELR H3 series
- Features
+ varistor
- Mounting type
DIN rail
- Connection
Screw terminal
- Min. temperature
-30 °C
- Max. temperature
+70 °C
- Width
18 mm
- Height
110 mm
- Depth
103 mm
- Dim
(W x H x D) 18 x 110 x 103 mm
- Content
1 pc(s)
- Current load (max.)
30 A
- Nominal control voltage
24 V DC
- Max. output current
30 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141006 Phoenix Contact ELR 1-SC-24DC/600AC-30 SSC Zero crossing 30 A + varistor Compatible with (relay brand): Phoenix Contact
User & Safety Instructions
User & Safety Instructions 2141006 Phoenix Contact ELR 1-SC-24DC/600AC-30 SSC Zero crossing 30 A + varistor Compatible with (relay brand): Phoenix Contact
Description
This text is machine translated.

!['Diagram shows load current [A] against ambient temperature [°C]. Lines for 0, 5, 10 mm and ≥22.5 mm. Load current decreases with increasing temperature.'](https://asset.conrad.com/media10/isa/160267/c1/-/en/002141006TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)





