
Technical specifications
- Mounting type: Rail mounting
- Protection class: IP20
- Wire stripping length: 10 mm
- Max. Operating height< 2000 m.
- Network frequency 50/60 Hz
- CONTROL SUPPLY VOLTAGE RANGE 19.2 V/DC - 30 V/DC
- Rated control supply current 40 mA
- Input designation: Control input
- Power loss 1.1 W - 3.3 W.
- Operating voltage display: LED green
- Status indicator: Yellow LED
- Error display: LED red
- Designation Connection: Control circuit
- Type of motor starter: Direct starter
- Conductor cross-section 0.2 mm² - 2.5 mm²
- Wire cross-section AWG: 24 - 14
- Dimensioning surge voltage: 6 kV
- Rated insulation voltage 500 V.
- Contact type: 1 changeover contact
- Motor voltage
24 V DC
- Product type
Motor starter
- Supply current
2.4 A
- Operating voltage
42 V AC - 550 V AC
- Nominal voltage
24 V DC
- Manufacturer part #
2906062
- Nominal current
2.4 A
- Nominal current - rounded value
2.4 A
- Type
ELR H3-IES-PT-24DC/500AC-2-T
- Dim
(W x H x D) 22.5 x 107.5 x 114 mm
- Connection
Push-in connector
- Width
22.5 mm
- Height
107.5 mm
- Depth
114 mm
- Max. temperature
+70 °C
- Min. temperature
+5 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225659 Phoenix Contact ELR H3-IES-PT-24DC/500AC-2-T 2906062 Motor starter 24 V DC Nominal current 2.4 A
Datasheet 2225659 Phoenix Contact ELR H3-IES-PT-24DC/500AC-2-T 2906062 Motor starter 24 V DC Nominal current 2.4 A
User & Safety Instructions
User & Safety Instructions 2225659 Phoenix Contact ELR H3-IES-PT-24DC/500AC-2-T 2906062 Motor starter 24 V DC Nominal current 2.4 A
Description
This text is machine translated.
![Line graph shows output current [A] in relation to ambient temperature [°C]. Two curves: spacing 20mm (top), without spacing (bottom).](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225659TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)









