
Technical specifications
- Motor voltage
24 V DC
- Product type
Motor starter
- Supply current
9 A
- Nominal voltage
24 V DC
- Manufacturer part #
2906064
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Type
ELR H3-IES-PT-24DC/500AC-9-T
- Dim
(W x H x D) 22.5 x 107.5 x 114 mm
- Connection
Spring-loaded connector
- Width
22.5 mm
- Height
107.5 mm
- Depth
114 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579976 Phoenix Contact ELR H3-IES-PT-24DC/500AC-9-T 2906064 Motor starter 24 V DC Nominal current 9 A
User & Safety Instructions
User & Safety Instructions 3579976 Phoenix Contact ELR H3-IES-PT-24DC/500AC-9-T 2906064 Motor starter 24 V DC Nominal current 9 A










