
Phoenix Contact ELR H3-IES-SC-230AC/500AC-9 Magnetic starter 230 V AC 9 A Compatible with (relay brand): Phoenix Contact
Number
Highlights & Details
Phoenix Contact ELR H3-IES-SC-230AC/500AC-9 Magnetic starter 230 V AC 9 A Compatible with (relay brand): Phoenix Contact 1 pc(s)
- Clockwise rotation /motor protection / EMERGENCY STOP
- Replaces 3 contactors
Technical specifications
- Product type
Magnetic starter
- Type
ELR H3-IES-SC-230AC/500AC-9
- Nominal voltage
230 V AC
- Control voltage (min.)
85 V AC
- Control voltage (max.)
253 V AC
- Control voltage range
85 - 253 V AC
- Switching voltage (min.)
42 V AC
- Switching voltage (max.)
550 V AC
- Permanent current (max.)
9 A
- Current load
9 A
- Compatible with
Phoenix Contact
- Compatible with series
Phoenix Contact ELR H3 series
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
99 mm
- Height
22.5 mm
- Depth
114.5 mm
- Dim
(W x H x D) 99 x 22.5 x 114.5 mm
- Content
1 pc(s)
22.5
107 mm
114 mm
1
1
1.5-9 A
TRUE
85-85 V
85-85 V
IP20
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507313 Phoenix Contact ELR H3-IES-SC-230AC/500AC-9 Magnetic starter 230 V AC 9 A Compatible with (relay brand): Phoenix Contact
User & Safety Instructions
User & Safety Instructions 507313 Phoenix Contact ELR H3-IES-SC-230AC/500AC-9 Magnetic starter 230 V AC 9 A Compatible with (relay brand): Phoenix Contact
Description
This text is machine translated.



