
Technical specifications
- Mounting type: Rail mounting
- Protection class: IP20
- Wire stripping length: 8 mm
- Max. Operating height< 2000 m.
- Network frequency 50/60 Hz
- CONTROL SUPPLY VOLTAGE RANGE 19.2 V/DC - 30 V/DC
- Rated control supply current 40 mA
- Designation of input: Control input right / left
- Power loss 1.1 W - 3.3 W.
- Operating voltage display: LED green
- Status indicator: Yellow LED
- Error display: LED red
- Designation Connection: Control circuit
- Screw thread: M3
- Type of motor starter: Reversing starter
- Conductor cross-section 0.2 mm² - 2.5 mm²
- Wire cross-section AWG: 24 - 14
- Tightening torque: 0.5 Nm - 0.6 Nm
- Dimensioning surge voltage: 6 kV
- Rated insulation voltage 500 V.
- Motor voltage
550 V AC
- Product type
Motor starter
- Supply current
2.4 A
- Operating voltage
42 V AC - 550 V AC
- Nominal voltage
24 V DC
- Operating phases
3
- Manufacturer part #
2905513
- Nominal current
2.4 A
- Nominal current - rounded value
2.4 A
- Type
ELR H5-I-SC-24DC/500AC-2-L
- Dim
(W x H x D) 22.5 x 107 x 114 mm
- Connection
Screws
- Width
22.5 mm
- Height
107 mm
- Depth
114 mm
- Max. temperature
+70 °C
- Min. temperature
-25 °C
22.5
107 mm
114 mm
0
0
0.18-2.4 A
TRUE
19.2-19.2 V
IP20
Screw connection
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2140962 Phoenix Contact ELR H5-I-SC-24DC/500AC-2-L 2905513 Motor starter 24 V DC Nominal current 2.4 A
Datasheet 2140962 Phoenix Contact ELR H5-I-SC-24DC/500AC-2-L 2905513 Motor starter 24 V DC Nominal current 2.4 A
User & Safety Instructions
User & Safety Instructions 2140962 Phoenix Contact ELR H5-I-SC-24DC/500AC-2-L 2905513 Motor starter 24 V DC Nominal current 2.4 A
Description
This text is machine translated.







