
Technical specifications
- Connection type main circuit: Screw terminals
- Number of command points: 0
- Number of auxiliary contacts as NO contacts: 0
- Number of auxiliary contacts as NC contacts: 0
- Type of motor starter: Reversing starter
- Design of electrical connection for auxiliary and control circuit: Spring connection
- Tripping class CLASS 10
- Rated operating current at AC-3, 400 V 9 A.
- Rated operating current Ie: 9 A.
- Rated control supply voltage DC 19.2-19.2 V.
- Suitable for emergency STOP: Yes
- With short-circuit release: Yes
- Voltage type for activation: DC
- Temperature-compensated overload protection: No.
- Rail mounting possible: No.
- Supports protocol for AS-Interface Safety at Work: No.
- Supports protocol for ASI: No.
- Supports protocol for CAN: No.
- Supports protocol for data highway: No.
- Supports protocol for DeviceNet: No.
- Supports protocol for DeviceNet Safety: No.
- Supports protocol for Ethernet/IP: No.
- Supports protocol for FOUNDATION Fieldbus: No.
- Supports protocol for INTERBUS: No.
- Supports protocol for INTERBUS-Safety: No.
- Supports protocol for LON: No.
- Supports protocol for Modbus: No.
- Supports protocol for PROFIBUS: No.
- Supports protocol for PROFINET CBA: No.
- Supports protocol for PROFINET IO: No.
- Supports protocol for PROFIsafe: No.
- Supports protocol for SafetyBUS p: No.
- Supports protocol for SERCOS: No.
- Supports protocol for other bus systems: Yes
- Supports protocol for SUCONET: No.
- Supports protocol for TCP/IP: No.
- Overload release current setting 1.5-9 A
- Motor voltage
500 V AC
- Product type
Motor starter
- Supply current
9 A
- Operating voltage
500 V
- Nominal voltage
19.2 V DC
- Manufacturer part #
1151587
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Type
ELR H51-IES-24DC500AC-9-IFS
- Dim
(W x H x D) 22.5 x 160 x 114.5 mm
- Width
22.5 mm
- Height
160 mm
- Depth
114.5 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3565132 Phoenix Contact ELR H51-IES-24DC500AC-9-IFS 1151587 Motor starter 19.2 V DC Nominal current 9 A
User & Safety Instructions
User & Safety Instructions 3565132 Phoenix Contact ELR H51-IES-24DC500AC-9-IFS 1151587 Motor starter 19.2 V DC Nominal current 9 A
Description
Hybrid motor starters; functions: Start motor, reverse motor, motor protection, emergency stop, Networked, short circuit protection; 24 VDC input; 3~ output , 500 VAC, 9 A; Connection type: screw and push-in connection; connection to the interface system
This text is machine translated.
This text is machine translated.










