
Technical specifications
- Protective circuit: Reverse polarity protection
- Colour: grey
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Screw thread: M3
- Number of ports: 1
- Conductor cross-section rigid: 0.2 mm² ... 2 mm²
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm²
- Conductor cross-section AWG: 24 ... 12
- Pollution level: 2
- Over voltage category III
- Product type
Data interface
- Type
EM-CAN-GATEWAY-IFS
- Height
99 mm
- Length
114.5 mm
- Width
22.5 mm
IP20
- Dim
(L x W x H) 114.5 x 22.5 x 99 mm
- Connection
Rail bus connector
- Manufacturer part #
2901504
- Fitting type (details)
Carry rail mounting
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-25 °C
22.65
107.861 mm
113.8 mm
FALSE
DC
TRUE
None
None
FALSE
FALSE
IP20
None
19.2-30 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225443 Phoenix Contact EM-CAN-GATEWAY-IFS 2901504 Data interface
Datasheet 2225443 Phoenix Contact EM-CAN-GATEWAY-IFS 2901504 Data interface
User & Safety Instructions
User & Safety Instructions 2225443 Phoenix Contact EM-CAN-GATEWAY-IFS 2901504 Data interface
Description
This text is machine translated.













