
Phoenix Contact EMD-BL-V-230-PT 2903524 Monitoring relay No. of relay outputs: 1
Technical specifications
- Ambient temperature (operation): -25 °C ... 55 °C
- Protection class IP40 (housing)
- Protection class (connection terminals): IP20
- Contact design: 1 potential-free changeover contact
- Maximum switching voltage 250 V AC (according to IEC 60664-1)
- Output fuse 5 A (quick-acting)
- Mechanical life: 15x 10 6 operations
- All mounting positions permitted
- Mounting instructions: On standard rail NS 35 according to EN 60715
- Insulation type Housing: Polyamide PA 6.6, self-extinguishing
- Colour: grey
- Connection type: Push-in connection
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Insulation: Basic insulation
- Pollution level: 2
- Over voltage category III
- Type
EMD-BL-V-230-PT
- Product type
Monitoring relay
- No. of relay outputs
1
- Probe inputs
1-phasigen Spannungen von 24 V AC/DC oder 230 V AC
- Dim
(L x W x H) 65.5 x 17.5 x 88 mm
- Width
17.5 mm
- Height
88 mm
- Length
65.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225494 Phoenix Contact EMD-BL-V-230-PT 2903524 Monitoring relay No. of relay outputs: 1
Datasheet 2225494 Phoenix Contact EMD-BL-V-230-PT 2903524 Monitoring relay No. of relay outputs: 1
User & Safety Instructions
User & Safety Instructions 2225494 Phoenix Contact EMD-BL-V-230-PT 2903524 Monitoring relay No. of relay outputs: 1
Description
This text is machine translated.











